Tube NOR Flash

Results: 795
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 1.407In Stock
Min.: 1
Mult.: 1
Max.: 90

SMD/SMT SOIC-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 153In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector, DRV=75% 69In Stock
Min.: 1
Mult.: 1
Max.: 63

Tube
Winbond NOR Flash spiFlash, 512M-bit, 4Kb Uniform Sector 180In Stock
3.906On Order
Min.: 1
Mult.: 1
Max.: 126

SMD/SMT WSON-8 W25Q512JV 512 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 414In Stock
500Expected 6/9/2026
Min.: 1
Mult.: 1
Max.: 400

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 64M-bit, DTR, 4Kb Uniform Sector 44In Stock
Min.: 1
Mult.: 1
Max.: 360

SMD/SMT W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector, DTR 6In Stock
Min.: 1
Mult.: 1
Max.: 26

SMD/SMT SOIC-8 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector, DRV=75% 527In Stock
Min.: 1
Mult.: 1
Max.: 90

Tube
Winbond NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector 89In Stock
301Expected 3/9/2026
Min.: 1
Mult.: 1
Max.: 89

SMD/SMT WSON-8 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector 400In Stock
Min.: 1
Mult.: 1
Max.: 400

SMD/SMT WSON-8 64 Mbit 1.65 V 1.95 V SPI 166 MHz 64 M x 8 8 bit, 16 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash RPMC spiFlash, 1.8V, 128M-bit 34In Stock
200Expected 4/10/2026
Min.: 1
Mult.: 1
Max.: 34

SMD/SMT W25R128JW 128 Mbit 1.7 V 1.95 V SPI 104 MHz - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 266In Stock
Min.: 1
Mult.: 1
Max.: 180

SMD/SMT SOIC-8 W25X40CL 4 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Winbond NOR Flash Secure spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 116In Stock
Min.: 1
Mult.: 1
Max.: 90

SMD/SMT SOIC-8 32 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz - 40 C + 85 C Tube
Alliance Memory NOR Flash Parallel NOR Flash, 4M, 512k x 8, 5V, PLCC 32, 55NS, INDUSTRIAL TEMP - Tube 225In Stock
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 AS29CF040 4 Mbit 4.5 V 5.5 V 40 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond W25Q10RLSNJM
Winbond NOR Flash spiFlash, 1M-bit, 4Kb Uniform Sector, DTR 1.773In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q12PWSSIQ
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector 360In Stock
Min.: 1
Mult.: 1
Max.: 90

Tube
Winbond W25Q12PWZPIQ
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector 316In Stock
Min.: 1
Mult.: 1
Max.: 316

Tube
Winbond W25Q16JWSNIME
Winbond NOR Flash 1.8V, 16M-bit, 4Kb Uniform Sector 813In Stock
Min.: 1
Mult.: 1
Max.: 813

SMD/SMT 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond W25Q16RVSNJM
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 879In Stock
Min.: 1
Mult.: 1
Max.: 800

Tube
Winbond W25Q16RVSSJM
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 1.248In Stock
Min.: 1
Mult.: 1
Max.: 90

Tube
Winbond W25Q16RVZPJM
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 990In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q20RLSNJM
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector, DTR 1.690In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q32RVSSJM
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector, DTR 617In Stock
Min.: 1
Mult.: 1
Max.: 540

Tube
Winbond W25Q32RVZPJM
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector, DTR 770In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q40RLSNJM
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector, 2.5V, DTR 1.380In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube