MT28FW Series NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash Parallel 2Gbit 16 3Volts 64/64 LBGA 2 A 2.045In Stock
Min.: 1
Mult.: 1
Max.: 1.104

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Micron NOR Flash Parallel 2Gbit 16 3Volts 64/64 LBGA 2 A 591In Stock
Min.: 1
Mult.: 1
Max.: 591

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray