GSI Technology SRAM

Results: 8.911
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 455 mA, 620 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 350 mA, 400 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 360 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 375 mA, 430 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 385 mA, 475 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 415 mA, 535 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM SigmaQuad-II, 144Mb, x18, 250MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 250 MHz Serial 1.9 V 1.7 V 560 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II, 144Mb, x18, 300MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 300 MHz Serial 1.9 V 1.7 V 640 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II, 144Mb, x18, 333MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 333 MHz Serial 1.9 V 1.7 V 710 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II, 144Mb, x18, 375MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 375 MHz Serial 1.9 V 1.7 V 750 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x18, 333MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 710 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x18, 400MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 790 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x18, 450MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 870 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x18, 450MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 870 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x18, 500MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 500 MHz Parallel 1.9 V 1.7 V 940 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II, 144Mb, x36, 250MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 250 MHz Parallel 1.9 V 1.7 V 620 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II, 144Mb, x36, 300MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 300 MHz Parallel 1.9 V 1.7 V 710 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II, 144Mb, x36, 333MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 333 MHz Parallel 1.9 V 1.7 V 780 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II, 144Mb, x36, 375MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 375 MHz Parallel 1.9 V 1.7 V 820 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x36, 333MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 333 MHz Parallel 1.9 V 1.7 V 780 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x36, 400MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 840 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x36, 450MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 930 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x36, 450MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 930 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaQuad-II+, 144Mb, x36, 500MHz, Industrial Temp Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.01 A - 40 C + 100 C SMD/SMT BGA-165