Tube SRAM

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 15ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 20ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

4 Mbit 256 k x 16 20 ns Parallel 3.6 V 3 V 100 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 20ns, Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

4 Mbit 256 k x 16 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin SOJ, 10ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

512 kbit 32 k x 16 12 ns Parallel 3.6 V 3 V 75 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin SOJ, 15ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 15ns, Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 12ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 512K, 32K x 16, 5V, 44pin SOJ, 15ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

512 kbit 32 k x 16 15 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
ISSI SRAM 2Mb,High-Speed,Async with ECC,256K x 8,10ns,2.4V-3.6V,36 Pin SOJ (400 mil), RoHS Non-Stocked
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
ISSI SRAM 8M (256Kx36) 200MHz Sync SRAM 3.3v Non-Stocked Lead-Time 24 Weeks
Min.: 144
Mult.: 144

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT FBGA-165 Tube
ISSI SRAM 4Mb 2.5V 7.5ns 128K x 32 Sync SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

TQFP-100 Tube
ISSI SRAM 4Mb 256Kx18 7.5ns Sync SRAM 3.3v Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 128 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb,Flow-Through,Sync,512K x 18,7.5ns,3.3v I/O,100 Pin TQFP, 3CE, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8M (256Kx36) 200MHz Sync SRAM 3.3v Non-Stocked Lead-Time 24 Weeks
Min.: 72
Mult.: 72

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb,Pipeline,Sync,512K x 36,250MHz,3.3v or 2.5v I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 144
Mult.: 144

18 Mbit 2.6 ns 250 MHz 3.465 V 3.135 V 500 mA - 40 C + 85 C SMD/SMT FBGA-165 Tube
ISSI SRAM 18Mb,Pipeline,Sync,512K x 36,200MHz,3.3v or 2.5v I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 144
Mult.: 144

18 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Tube
ISSI SRAM 4Mb 128Kx36 7.5ns Sync SRAM 3.3v Non-Stocked Lead-Time 24 Weeks
Min.: 72
Mult.: 72

4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.35 V 3.25 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 1Mbx18 200Mhz Sync SRAM 3.3v Non-Stocked Lead-Time 24 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 2Mb 64Kx36 8.5ns Sync SRAM 3.3v Lead-Time 24 Weeks
Min.: 1
Mult.: 1

2 Mbit 64 k x 36 8.5 ns 90 MHz Parallel 3.6 V 3.135 V 150 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb,"No-Wait"/Pipeline,Sync,256K x 18,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Lead-Time 24 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 2.5v Non-Stocked Lead-Time 24 Weeks
Min.: 72
Mult.: 72

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 2.5v Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 2.5v Non-Stocked
Min.: 72
Mult.: 72

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 36M (2Mx18) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
36 Mbit 2 M x 18 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 3Mb 128Kx24 10ns Async SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
3 Mbit 128 k x 24 10 ns Parallel 3.63 V 2.97 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Tube