Infineon Gate Drivers

Results: 502
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Infineon Technologies Gate Drivers HALF BRDG DRVR 600V 120mA 540ns 842In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side Through Hole PDIP-8 2 Driver 2 Output 120 mA 10 V 20 V 220 ns 80 ns - 40 C + 125 C Tube

Infineon Technologies Gate Drivers 3 PHASE DRVR HI & LO SIDE INPUTS 1.576In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-28 6 Driver 6 Output 200 mA 10 V 20 V 150 ns 70 ns - 40 C + 125 C Tube
Infineon Technologies Gate Drivers High Low Side DRVR 600V 10 to 20V 2.389In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.8 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C Tube
Infineon Technologies Gate Drivers Hi&Lw Sd Drvr 7.305In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 130 mA 10 V 20 V 100 ns 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers SELF-OSCILLATING HALF BRDG DRVR 600V 2.842In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 260 mA 10.1 V 16.8 V 120 ns 50 ns - 40 C + 125 C Tube
Infineon Technologies Gate Drivers 1200V Isolated 1-CH, 3.5A, UL, SEP Outpu 2.250In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IGBT, MOSFET Gate Drivers High-Side SMD/SMT DSO-8-59 1 Driver 1 Output 2 A 3.1 V 17 V Inverting, Non-Inverting 10 ns 9 ns - 40 C + 125 C 1ED Compact Reel, Cut Tape
Infineon Technologies Gate Drivers 1200V Isolated 1-CH, 9.4A, SEP Output 4.997In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IGBT, MOSFET Gate Drivers High-Side SMD/SMT DSO-8 1 Driver 1 Output 6 A 3.1 V 17 V Inverting, Non-Inverting 10 ns 9 ns - 40 C + 150 C 1ED Compact Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers HALF BRDG DRVR 600V 650ns 200mA 2.399In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side Through Hole PDIP-8 2 Driver 2 Output 200 mA 10 V 20 V 130 ns 65 ns - 40 C + 125 C Tube

Infineon Technologies Gate Drivers HI LO SIDE DRVR 600V 10 to 20V 4A 1.868In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 20 V 38 ns 30 ns - 40 C + 125 C Tube
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 2.809In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Driver ICs - Various Half-Bridge SMD/SMT QFN-32 1 Driver 1 Output 2 A 6 V 140 V Inverting 20 ns 10 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Gate Drivers High Low Side DRVR 600V 160ns 1.9A 39.237In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.9 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers AUTO 600V CURRENT SENSING 1 CH DRVR 11.411In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 290 mA 10 V 20 V 80 ns 40 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies Gate Drivers Current Sense 1-CH 600V 200mA 250mV 2.414In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side Through Hole PDIP-8 1 Driver 1 Output 500 mA 10 V 20 V 130 ns 65 ns - 40 C + 125 C Tube

Infineon Technologies Gate Drivers 1 HI SIDE DRVR INVERTING INPUT 971In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side Through Hole PDIP-8 1 Driver 1 Output 200 mA 10 V 20 V 80 ns 40 ns - 40 C + 125 C Tube

Infineon Technologies Gate Drivers HALF BRDG DRVR 600V 120mA 540ns 1.145In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 120 mA 10 V 20 V 220 ns 80 ns - 40 C + 125 C Tube

Infineon Technologies Gate Drivers 1200V 3-Phase,0.5A OCP, OPAMP, FAULT,SD 2.840In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-28 6 Driver 6 Output 500 mA 10 V 20 V 90 ns 40 ns - 40 C + 125 C IR223X Tube
Infineon Technologies Gate Drivers 2Ch 600V Half Bridge 60mA 10-20V 50ns 1.611In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 130 mA 10 V 20 V 300 ns 170 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 2.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 350 mA 10 V 20 V 150 ns 50 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Gate Drivers 25V dual low-side,3.3A,50ns,DSO-8 1.458In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3.3 A 6 V 20 V Non-Inverting 25 ns 25 ns - 40 C + 125 C IR(S)442X Reel, Cut Tape, MouseReel
Infineon Technologies 1EDI2002AS
Infineon Technologies Gate Drivers DRIVER-IC 1.697In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IGBT, MOSFET Gate Drivers SMD/SMT 1 Driver 1 Output 5 mA 4.65 V 18 V 120 ns 150 ns - 40 C + 125 C Single AEC-Q100 Reel, Cut Tape
Infineon Technologies 6ED003L02-F2
Infineon Technologies Gate Drivers 200V 3-Phase,0.375A OCP, Enable & FAULT 2.375In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT TSSOP-28 6 Driver 6 Output 165 mA 13 V 17.5 V Inverting 60 ns 26 ns - 40 C + 105 C Infineon SOI Reel, Cut Tape
Infineon Technologies Gate Drivers ISOLATED HVIC 1.116In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IGBT, MOSFET Gate Drivers SMD/SMT DSO-36 1 Driver 1 Output 20 mA 4.65 V 18 V Inverting 120 ns 150 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Gate Drivers ISOFACE 1.191In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Isolated Gate Drivers High-Side SMD/SMT QFN-70 8 Driver 8 Output 1.2 A 2.75 V 3.6 V 30 us 30 us - 40 C + 85 C Reel, Cut Tape
Infineon Technologies Gate Drivers Start Up Gate Driver Single Channel 2.249In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Driver ICs - Various SMD/SMT 1 Driver 1 Output 4.5 mA - 300 mV 480 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers DRIVER-IC 266In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IGBT, MOSFET Gate Drivers SMD/SMT SOIC-36 1 Driver 1 Output 5 mA 4.65 V 18 V 120 ns 150 ns - 40 C + 125 C Single AEC-Q100 Reel, Cut Tape