Microchip FPGA - Field Programmable Gate Array

Results: 2.340
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 16 TransCh 250Mbps-12.7Gbps
3In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C 12.7 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 0 bit 364 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps
2In Stock
Min.: 1
Mult.: 1

MPF200TS 0 bit 364 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-536 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps
1In Stock
Min.: 1
Mult.: 1

MPF300TS 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs 1In Stock
Min.: 1
Mult.: 1

48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 39In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 89In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 177 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 86In Stock
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FPBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 16KLEs 5In Stock
Min.: 1
Mult.: 1
No
A3PE1500 0 bit 444 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 166In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 72 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-84 Tube
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
34In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 207 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 48In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 207 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 53In Stock
Min.: 1
Mult.: 1
No
M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 14In Stock
Min.: 1
Mult.: 1
No
M2GL090 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 11In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 700LEs 2In Stock
Min.: 1
Mult.: 1

A3PN060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates 19In Stock
Min.: 1
Mult.: 1

A40MX02 295 LE 0 bit 57 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-68 Tube

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates 15In Stock
Min.: 1
Mult.: 1

A40MX02 295 LE 0 bit 34 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 6In Stock
Min.: 1
Mult.: 1

AGLN250V5 3000 LE 36 kbit 60 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT CSP-81 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 16In Stock
60Expected 7/6/2026
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 5In Stock
Min.: 1
Mult.: 1

M2GL010T 12084 LE 912 kbit 138 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT VFPBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 4 TransCh 250Mbps-12.7Gbps 1In Stock
Min.: 1
Mult.: 1

MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 4 TransCh 250Mbps-12.7Gbps 1In Stock
Min.: 1
Mult.: 1

MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 4 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF100TL 109000 LE 7.6 Mbit 296 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C 12.7 Gb/s 4 Transceiver SMD/SMT BGA-325 Tray