Tray FPGA - Field Programmable Gate Array

Results: 9.891
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates 24In Stock
Min.: 1
Mult.: 1

APA600 0 bit 356 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT PBGA-456 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 117In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 165In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT BGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 148In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 92In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 127In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 195 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 95In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 207 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 145In Stock
Min.: 1
Mult.: 1

M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 136In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 200 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT TFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs 24In Stock
Min.: 1
Mult.: 1

M2GL150T 146124 LE 4.88 Mbit 574 I/O 1.14 V 1.26 V - 55 C + 100 C 667 Mb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 4 TransCh 250Mbps-12.7Gbps 69In Stock
Min.: 1
Mult.: 1

MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 8 TransCh 250Mbps-12.7Gbps 27In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps

MPF500T 0 bit 584 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 410In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 16KLEs 59In Stock
Min.: 1
Mult.: 1
No
A3PE1500 0 bit 280 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
220In Stock
Min.: 1
Mult.: 1
No
M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
106In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 138 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs
35In Stock
Min.: 1
Mult.: 1
No
M2GL090T 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT PBGA-484 Tray
Lattice LFMXO5-55T-7BBG400I
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 82In Stock
Min.: 1
Mult.: 1

55000 LE 0 bit Tray
Lattice LFMXO5-25-7BBG400C
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 86In Stock
Min.: 1
Mult.: 1

27000 LE 0 bit 950 mV 1.05 V 0 C + 85 C SMD/SMT CABGA-400 Tray
Lattice LFMXO5-100T-7BBG400C
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 78In Stock
Min.: 1
Mult.: 1

100000 LE 0 bit Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 49In Stock
Min.: 1
Mult.: 1

56500 LE 0 bit - 40 C + 100 C FBGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs 50In Stock
Min.: 1
Mult.: 1

56500 LE 0 bit - 40 C + 100 C FBGA-784 Tray
Altera FPGA - Field Programmable Gate Array 6In Stock
119On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Tray