Cyclone FPGA - Field Programmable Gate Array

Results: 437
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 52In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX150 150000 LE 54770 ALM 10.65 Mbit 284 I/O 870 mV 930 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 133In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX150 150000 LE 54770 ALM 10.65 Mbit 188 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 40In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA9 301000 LE 113560 ALM 13.92 Mbit 224 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 137In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC3 36000 LE 13460 ALM 1.53 Mbit 208 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 3 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 328In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 63In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC7 150000 LE 56480 ALM 7.7 Mbit 336 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 9 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 71In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 224 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 235In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL010 10320 LE 414 kbit Tray
Altera FPGA - Field Programmable Gate Array 81In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL010 10320 LE 414 kbit 176 I/O 1 V 1 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 146In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 78 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 264In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 340 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 82In Stock
714On Order
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 162 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 400In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 340 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 94In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL025 24624 LE 594 kbit 150 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT UBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 34In Stock
252On Order
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL040 39600 LE 1.11 Mbit 325 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 167In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL040 39600 LE 1.11 Mbit 325 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 27In Stock
84Expected 8/7/2026
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL055 55856 LE 2.34 Mbit 321 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 37In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL080 81264 LE 2.75 Mbit 289 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 29In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL080 81264 LE 2.75 Mbit 423 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 84In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL080 81264 LE 2.75 Mbit 289 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 39In Stock
84Expected 8/10/2026
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL080 81264 LE 2.75 Mbit 289 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 13In Stock
36Expected 8/17/2026
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX105 104000 LE 38000 ALM 8.44 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 6 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 33In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX150 150000 LE 54770 ALM 10.65 Mbit 236 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 15In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 94In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 128 I/O 1.1 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray