SMD/SMT MEMS Microphones

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 2.816In Stock
Min.: 1
Mult.: 1
Reel: 5.000

- 37 dBFS 66 dBA 1.6 V to 3.465 V - 40 C + 85 C 3 mm 2 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64dB SNR;120dB SPL;-26 +/-1dBV;30Hz;83dB PSRR;Low Power: 290 / Standard: 715;1.8V 15.128In Stock
Min.: 1
Mult.: 1
Reel: 5.900

SPG - 26 dB 64 dB 290 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 2 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones Microphone,2.75mmx1.85mmx1mm,MEMs,omnidirectional,SMT,analog,top,2.6V,T&R 1.829In Stock
Min.: 1
Mult.: 1
Reel: 1.100

- 38 dB 64 dBA 20 Hz to 10 kHz 175 uA 1.8 V - 30 C + 85 C Top 2.75 mm 1.85 mm 1 mm Reel, Cut Tape
Same Sky MEMS Microphones microphone 3.5 mm x 2.65 mm x .98 mm MEMs omni SMT digital bottom 2 Vdc T&R 1.776In Stock
Min.: 1
Mult.: 1
Reel: 1.100

- 20 dB 65 dBA 100 Hz to 10 kHz 1.12 mA 1.8 V - 30 C + 85 C Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 3.76x2.95mm 2Vdc SMT 2.171In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 38 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 2.065In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 42 dB 3 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE -26DB 1.8VDC 3.726In Stock
Min.: 1
Mult.: 1
Reel: 1.250
DMM - 26 dB 1.8 VDC 4 mm 3.3 mm 1.15 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 4.574In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 42 dB 1 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE -42DB 2VDC 1.034In Stock
Min.: 1
Mult.: 1
Reel: 1.250
AMM - 42 dB 300 Ohms 2 VDC 2.75 mm 1.85 mm 1 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 3.76x2.95mm 2Vdc SMT 1.983In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones RF-Hardened, Low-Noise Microphone with Bottom Port and Analog Output 2.118In Stock
Min.: 1
Mult.: 1
Reel: 1.000

- 38 dB 2 dB 65 dB 60 Hz to 20 kHz 210 uA 3.3 V - 40 C + 85 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE 18.022In Stock
Min.: 1
Mult.: 1
Reel: 5.900

- 38 dBV/Pa 62.5 dBV/Pa 132 uA, 142 uA 1.5 V to 3.6 V - 30 C + 100 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT 2.799In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 26 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66.5dB SNR;135dB SPL;-41+/-1dBV;40Hz;88dB PSRR;Low Power: 260 / Standard: 1000;1.8V 11.075In Stock
Min.: 1
Mult.: 1
Reel: 5.900

SPK - 41 dB 66.5 dB 1 mA 1.8 V - 40 C + 100 C Digital Bottom 3.1 mm 2.5 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Low-Noise Microphone with Bottom Port and Analog Output 2.077In Stock
Min.: 1
Mult.: 1
Reel: 1.000

- 38 dB 65 dB 100 Hz to 16 kHz 200 uA - 40 C + 85 C Analog Bottom 3.35 mm 2.2 mm 0.88 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1.536In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Knowles MM20-33366-000
Knowles MEMS Microphones 71dB 1.3mm Height 0.25mm port 1.514In Stock
Min.: 1
Mult.: 1

MM20 - 55 dB 70.5 dBA 5.1 kOhms 38 uA 900 mV - 17 C + 63 C Bottom 3.35 mm 2.5 mm 1.3 mm Tray
TDK InvenSense MEMS Microphones Low-Noise Microphone with TDM Digital Output 3.248In Stock
Min.: 1
Mult.: 1
Reel: 5.000

- 26 dB 1 dB 65 dB 50 Hz to 20 kHz 1.1 mA 3.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Dual Port Analog Microphone with Very High Dynamic Range 6.648In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ICS - 38 dBV 70 dBA 338 Ohms 80 Hz to 20 kHz 155 uA - 40 C + 85 C Analog 4 mm 3 mm 0.97 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 3.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

- 37 dBFS 67 dBA 1.34 MHz to 4.18 MHz 1.8 V - 40 C + 85 C Digital Bottom 3 mm 2 mm 1.06 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 3.937In Stock
Min.: 1
Mult.: 1
Reel: 5.000

- 36 dBFS 69 dBA 450 uA Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
Syntiant MEMS Microphones HIGH SNR, HIGH AOP ANALOG BOTTOM PORT SISONIC MICROPHONE 3.604In Stock
Min.: 1
Mult.: 1
Reel: 4.800
WINFREY PRO - 34.7 dBV/Pa, - 40.7 dBV/Pa 70.5 dBV/Pa 330 Ohms 235 uA 2.75 V - 40 C + 85 C Differential Bottom 4.72 mm 3.76 mm 1.15 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 1.225In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 42 dB 1 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Analog Microphone 10.970In Stock
Min.: 1
Mult.: 1
Reel: 9.000

- 38 dB 63 dB 250 Ohms 130 uA 1.8 V 0 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 3.3x0.95mm 2Vdc SMT 1.370In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CMM - 44 dB 3 dB 58 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 100 C Analog Top Reel, Cut Tape, MouseReel