LFCSP-32 Multiplexer Switch ICs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Multiplexer Switch ICs Side by Side, 16:01 883In Stock
Min.: 1
Mult.: 1
: 1.500

ADG1206L Multiplexers SMD/SMT LFCSP-32 1 Channel 1.1 V 1.95 V 5 V 16.5 V 475 Ohms 161 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8:1Mux 6In Stock
1.500Expected 10/29/2026
Min.: 1
Mult.: 1
: 1.500

ADG5207 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 9 V 40 V 9 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux 444In Stock
Min.: 1
Mult.: 1
: 1.500

ADG1207 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux 4.454In Stock
Min.: 1
Mult.: 1
: 1.500

ADG1206 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 2.015In Stock
Min.: 1
Mult.: 1
: 1.500

ADG1406 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 1.527In Stock
Min.: 1
Mult.: 1
: 1.500

ADG1407 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 1.710In Stock
3.000Expected 6/9/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.500

ADG1607 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers
2.379Expected 11/24/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.500

ADG1606 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 16:1Mu
895Expected 9/18/2026
Min.: 1
Mult.: 1
: 1.500

ADG5206 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 9 V 40 V 9 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Side by Side, 16:01 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.500

ADG1207L Multiplexers SMD/SMT LFCSP-32 1 Channel 1.1 V 1.95 V 5 V 16.5 V 475 Ohms 161 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel