Load Switch Power Switch ICs - Power Distribution

Results: 448
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 40-mohm lo ad switch with adj 2.967In Stock
24.000On Order
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 3.5 A 2 A 116 mOhms 800 us 20 us - 40 C + 125 C SMD/SMT SOT-23-6 TPS22950 Reel, Cut Tape, MouseReel

Kinetic Technologies Power Switch ICs - Power Distribution 5A Slew-Rate Controlled Load Switch with Reverse Blocking 35.475In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 5 A 15 mOhms 4.4 ms 35 ms 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 Reel, Cut Tape

Renesas / Dialog Power Switch ICs - Power Distribution Integrated Power Switch w/ Discharge 3.000In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 5.3 A 7 A 8.5 mOhms 1.96 ms 1 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1496V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Dual-Channel Power Switch w Charge Pump 5.730In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 1 A 100 mOhms 11.7 ms 70 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1512V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution Dual Load Switch 4.5A, 9A total 3.887In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 4.5 A 6 A 23 mOhms 2 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1527V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 1 mm2 Low V Power Switch w/ Discharge 14.760In Stock
Min.: 1
Mult.: 1
: 8.000

Load Switch 1 Output 2 A 19.4 mOhms 500 us 850 mV to 1.9 V - 40 C + 85 C SMD/SMT STDFN-4 SLG59M1551V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 4 mm sq., 5 A nFET integrated pw switch 34In Stock
3.000Expected 7/30/2026
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 5 A 2.85 A 7 mOhms 4.7 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STQFN-16 SLG59M1717V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 6.732In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 4 A 6 A 9.6 mOhms 1.8 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M301V Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 0.7A 2.7-5.5V Dual H i-Side MOSFET A 595 A 595-TPS2082D 2.092In Stock
Min.: 1
Mult.: 1
: 2.500

Load Switch 2 Output 500 mA 1 A 100 mOhms 20 ms 40 ms 2.7 V to 5.5 V 0 C + 85 C SMD/SMT SOIC-8 TPS2082 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive 1-channel 18-V 2-A 79-m? l 12.475In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22810 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low Inp Vltg Ultra- Low Load Sw 4.479In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 500 mA 95 mOhms 153 us 1.105 ms 1 V to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22901 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Small Low rON 2A Sgl Ch Load Sw A A 595-TPS22910AYZVT 5.766In Stock
3.000Expected 7/27/2026
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 80 mOhms 2 us 5.5 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22910A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A Res Load Sw itch A 595-TPS22918T A 595-TPS22918TDBVRQ1 5.893In Stock
250On Order
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 59 mOhms 1.95 ms 2 us 1 V to 5.5 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22918 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low Input Voltage Ul tra-Low Ron Switch 5.507In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 45 mOhms 799 us 807 us 900 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22922 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6V 3A 9mA A 595-TP S22925BNYPHR A 595- A 595-TPS22925BNYPHR 4.310In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 3 A 13 mOhms 110 us 3 us 650 mV to 3.6 V - 40 C + 105 C SMD/SMT DSBGA-6 TPS22925 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low In Vltg 1.8A Sgl Channel Load Sw A 5 A 595-TPS22929DDBVR 3.221In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 1.8 A 150 mOhms 3.315 ms 7.4 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 TPS22929D Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Small 3A Load Switch A 595-TPS2293 A 595-TPS22930AYZVT 4.281In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 44 mOhms 4.8 us 6.3 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22930A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low-Inp Vltg 40mA Cu rrent Ltd Load Sw 6.104In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 20 mA 40 mA 500 mOhms 60 us 30 us 1.62 V to 5.5 V - 40 C + 85 C SMD/SMT SC70-5 TPS22941 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low-Inp Vltg Crnt Lt d load switch 4.336In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 20 mA 100 mA 500 mOhms 60 us 30 us 1.62 V to 5.5 V - 40 C + 85 C SMD/SMT SC70-5 TPS22942 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Lo-Inp Vltg 40mA Cur rent Ltd Load Sw 3.948In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 20 mA 40 mA 500 mOhms 60 us 30 us 1.62 V to 5.5 V - 40 C + 85 C SMD/SMT SC70-5 TPS22943 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low-Inp Vltg 100mA C urrent Ltd Load Sw 8.597In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 20 mA 100 mA 500 mOhms 60 us 30 us 1.62 V to 5.5 V - 40 C + 85 C SMD/SMT SC70-5 TPS22944 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 40-mohm lo ad switch with adj 14.489In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 3.5 A 3.5 A 41 mOhms 800 us 20 us 1.8 V to 5.5 V - 40 C + 125 C SMD/SMT BGA-6 TPS22950 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.7-V 5-A 14-mohm lo ad switch with adj 4.958In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 5 A 20 mOhms 1.265 ms 6 us 700 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-10 TPS22954 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Lo rON 6A Load Switch A 595-TPS229 A 595-TPS22965DSGT 13.017In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 6 A 21 mOhms 1.6 ms 9 us 800 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-8 TPS22965 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Lo rON 6A Dual Load Switch A 595-T A 595-TPS22966DPUT 5.994In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 6 A 19 mOhms 1.31 ms 6 us 800 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-14 TPS22966 Reel, Cut Tape, MouseReel