Analogue Switch ICs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analogue Switch ICs Low voltage high bandwidth quad SPDT switch 3.120In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-16 4 Channel 4 x SPDT 4 Ohms 1.65 V 5.5 V 35 ns 15 ns - 40 C + 125 C Reel, Cut Tape

STMicroelectronics Analogue Switch ICs Low Volt/Low-On SPDT 38.739In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 4.5 V 5.2 ns 3.5 ns - 55 C + 125 C STG3157 Reel, Cut Tape, MouseReel
STMicroelectronics Analogue Switch ICs Lo Vltg Hi bandwidth quad SPDT switch 6.285In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-16 4 Channel 4 x SPDT 5.2 Ohms 1.65 V 4.3 V 20 ns 17 ns - 40 C + 85 C STG3692 Reel, Cut Tape, MouseReel

STMicroelectronics Analogue Switch ICs Lo-Volt SPDT Switch 12.098In Stock
12.000Expected 8/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 7 ns 4.5 ns - 55 C + 125 C STG719 Reel, Cut Tape, MouseReel
STMicroelectronics Analogue Switch ICs Dual SPDT Switch 180In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-10 2 Channel 2 x SPDT 6.5 Ohms 1.65 V 4.3 V 15 ns 13 ns - 40 C + 85 C STG3682 Reel, Cut Tape, MouseReel
STMicroelectronics Analogue Switch ICs LV Dual SPDT Switch USB Audio 8kV ESD Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT QFN-10 2 Channel 2 x SPDT 5 Ohms 2.7 V 4.5 V 85 us 5 us - 40 C + 85 C STG3696E Reel

STMicroelectronics Analogue Switch ICs Lo Vltg 1.0 Ohm Max Dual SP3T Switch Non-Stocked Lead-Time 52 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT QFN-12 2 Channel 2 x SP3T 1 Ohms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 85 C STG3856 Reel