Analog Devices Inc. Analogue Switch ICs

Results: 1.637
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 2.817In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG413F Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD 5.900In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 250 ns 150 ns - 40 C + 85 C MAX4533 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 5 Ohm, Quad, SPST, CMOS Analog Switches 5.362In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4664 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Bandwidth, Quad DPDT Switches 2.570In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TQFN-EP-16 8 Channel 4 x DPDT 3.5 Ohms 1.8 V 5.5 V 140 ns 50 ns - 40 C + 85 C MAX4761 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Octal Channel Protector I.C. 2.314In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT SOIC-18 8 Channel 8 x SPST 95 Ohms +/- 4.5 V +/- 20 V - 40 C + 85 C ADG467 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 8.030In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Octal Channel Protector I.C. 3.767In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-18 8 Channel 8 x SPST 95 Ohms +/- 4.5 V +/- 20 V - 40 C + 85 C ADG467 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 12.109In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V +/- 4.5 V +/- 20 V 180 ns 140 ns - 40 C + 85 C ADG453 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 9.5 ? RON 15 V/+12 V/ 5 V iCMOS Serially-Controlled Octal SPST Switches 2.946In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-24 8 Channel 8 x SPST 11.5 Ohms 4.5 V 16.5 V +/- 4.5 V +/- 16.5 V 93 ns 35 ns - 40 C + 125 C ADG1414 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, SPST, CMOS Analog Switches 2.185In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V 75 ns 50 ns - 40 C + 85 C MAX4502 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LC2MOS Precision Mini-DIP Analog Switch 426In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V +/- 13.5 V +/- 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs single SPST 1.824In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG742 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs quad SpSt I.C. 869In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-20 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG783 Tray
Analog Devices Analogue Switch ICs Quad SPDT I.C. 4.051In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V +/- 2.25 V +/- 2.75 V 34 ns 12 ns - 40 C + 85 C ADG788 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low On-Resist 2.108In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-8 1 Channel 1 x SPDT 2 Ohms 3 V 5.5 V +/- 25 V +/- 25 V 1.8 ms 1 ms - 40 C + 85 C MAX14763 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, SPST, CMOS Analog Switches 328In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C MAX319 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, SPST, CMOS Analog Switches 4.445In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C MAX319 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Serial Controlled, 8-Channel SPST Switch 913In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 400 ns 400 ns 0 C + 70 C MAX335 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 285In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V +/- 3 V +/- 8 V 130 ns 75 ns - 40 C + 85 C MAX393 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Phase-Reversal Analog Switches 1.450In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 200 ns 200 ns - 40 C + 85 C MAX4527 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply, 10Ohm SPST C 3.932In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4595 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual, SP 1.972In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UMAX-8 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 15 ns 5 ns - 40 C + 85 C MAX4644 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A 3.038In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4645 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches 153In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4661 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 2.124In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UDFN-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4730 Reel, Cut Tape, MouseReel