Texas Instruments Analogue Switch ICs

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs SPDT ANALOG SWITCH 18.545In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 30 ns 20 ns - 40 C + 85 C TS5A3159A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BPW 4.137In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V +/- 10 V +/- 10 V 30 ns - 55 C + 125 C CD4016B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 2.603In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 4 Channel 1 x SPST 2.5 Ohms 4.5 V 44 V +/- 4.5 V +/- 22 V 185 ns 210 ns - 40 C + 125 C TMUX7212 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.3O Dual SPDT Ana S w 2Ch Multi/Demul 3.873In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSON-10 2 Channel 2 x SPDT 300 mOhms 1.65 V 3.6 V 35 ns 25 ns - 40 C + 85 C TS3A24159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SnglPleDblThrwAlgSwt 2:1 Analog 6.315In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 2-? low RON -12-V 2: 1 (SPDT) general p 4.590In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 8 Ohms - 12 V - 4 V 280 ns 260 ns - 55 C + 125 C TMUX4157N Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res SPST CMOS Ana Sw 5.627In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4515 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Autonomous Audio Sw 29.510In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WQFN-16 2 Channel 2 x SPDT 10 Ohms 2.7 V 4.5 V - 40 C + 85 C TS3A225E Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1 9.920In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1119 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 2-chann 1.361In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPST 245 Ohms 10 V 16.5 V +/- 5 V +/- 16.5 V 121 ns 85 ns - 40 C + 125 C TMUX6123 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.8O Lo-Vltg Sgl- Sp ly Dual SPST 5.525In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4742 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Pole Double- Throw Analog Sw 3.483In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 1.228In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44513 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 3.816In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V +/- 10 V +/- 10 V 30 ns - 55 C + 125 C CD4016B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl Bilateral Analo g Sw 7.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 15 Ohms 800 mV 2.7 V 1.4 ns 1.5 ns - 40 C + 85 C SN74AUC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 2.867In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44513 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch AL ALT 595-CD74HC4066E 1.044In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 60 Ohms 2 V 10 V 12 ns 24 ns - 55 C + 125 C CD74HC4066 Tube
Texas Instruments Analogue Switch ICs Quad ALT 595-CD4016B E ALT 595-CD4016BE 1.523In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V +/- 10 V +/- 10 V 30 ns - 55 C + 125 C CD4016B Tube
Texas Instruments Analogue Switch ICs Quad 1.392In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Tube

Texas Instruments Analogue Switch ICs 5-V low-leakage cur rent 1:1 (SPST) 2-c 883In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel 2 x SPST 4 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1123 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 14-Ohm Dual SP4T Ana log Switch A 595-TS A 595-TS3A5017D 2.764In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.75-Ohm SPDT Analog Switch 2.588In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 750 mOhms 2.25 V 5.5 V 25 ns 20 ns - 40 C + 85 C TS5A6542 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 2.875In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WQFN-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V +/- 5 V +/- 17 V 128 ns 84 ns - 40 C + 125 C TMUX6111 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 2.410In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 44 V +/- 4.5 V +/- 22 V 185 ns 205 ns - 40 C + 125 C TMUX7213 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4516D 3.307In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPST 20 Ohms 2 V 12 V +/- 1 V +/- 6 V 75 ns 45 ns - 40 C + 85 C TS12A4516 Reel, Cut Tape, MouseReel