PI3CH3257ZTAEX-13R

Diodes Incorporated
621-I3CH3257ZTAEX13R
PI3CH3257ZTAEX-13R

Mfr.:

Description:
Multiplexer Switch ICs Bus Switch 3V U-QFN1826-16 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,28 € 840,00 €
0,255 € 1.530,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
Multiplexers/Demultiplexers
SMD/SMT
UQFN-16
4 Channel
4 x 2 : 1
1.8 V
3.3 V
8 Ohms
- 40 C
+ 85 C
Reel
Bandwidth: 500 MHz
Brand: Diodes Incorporated
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Pd - Power Dissipation: 350 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.3 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090

PI3CH325x Multiplexer NanoSwitch™ ICs

Diodes Incorporated PI3CH325x Multiplexer NanoSwitch™ ICs are 2- or 4-channel multiplexer/demultiplexer with 3-state outputs. The PI3CH325x switch provides no additional ground bounce noise or propagation delay. The Diodes Incorporated PI3CH325x is ideal for switching signals that have high bandwidth (500MHz).