Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Results: 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs SOIC 2:1 Buffered Multiplexer 108In Stock
Min.: 1
Mult.: 1

AD8170 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 +/- 5 V +/- 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SOIC 200MHz 4:1 Low Power Buffered Mux 65In Stock
Min.: 1
Mult.: 1

AD8174 Multiplexers SMD/SMT SOIC-14 4 Channel 1 x 4:1 +/- 5 V +/- 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SOIC 2:1 Wideband Multiplexer 40In Stock
98Expected 4/24/2026
Min.: 1
Mult.: 1

AD8180 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 +/- 5 V +/- 5 V 2 kOhms 10.5 ns 11 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Dual 2:1 800MHz,3.5mA,10nS Switching Mux 144In Stock
Min.: 1
Mult.: 1

AD8182 Multiplexers SMD/SMT SOIC-14 2 Channel 2 x 2:1 +/- 5 V +/- 5 V 2 kOhms 10.5 ns 11 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER 84In Stock
Min.: 1
Mult.: 1

AD8184 Multiplexers SMD/SMT SOIC-Wide-14 4 Channel 1 x 4:1 +/- 5 V +/- 5 V 2 kOhms 12 ns 22 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER 262In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8184 Multiplexers SMD/SMT SOIC-Wide-14 4 Channel 1 x 4:1 +/- 5 V +/- 5 V 2 kOhms 12 ns 22 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+2 Wideband Mux 68In Stock
Min.: 1
Mult.: 1

AD8185 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 +/- 5 V +/- 5 V 1 kOhms 20 ns 45 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+1 Single Supply Mux 184In Stock
Min.: 1
Mult.: 1

AD8188 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 17 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 171In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1208 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 66In Stock
288Expected 2/16/2026
Min.: 1
Mult.: 1

ADG1209 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 651In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 16.5 V +/- 4.5 V +/- 16.5 V 11.2 Ohms 285 ns 200 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 15 V/+12 V/ 5 V, Dual 4 to 1 Multiplexer, Serially Controlled Matrix Switch 218In Stock
1.500Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 1.500

ADG1439 Multiplexers SMD/SMT LFCSP-20 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 11.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 15 V/+12 V/ 5 V, Dual 4 to 1 Multiplexer, Serially Controlled Matrix Switch 76In Stock
Min.: 1
Mult.: 1

ADG1439 Multiplexers SMD/SMT TSSOP-20 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 11.5 Ohms - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8-Lead Lead Frame Chip Scale Package 3.524In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers SMD/SMT LFCSP-8 1 Channel 7 Ohms 360 ns 415 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Multiplexer Switch ICs 16 CH.MULTIPLEXER - I.C. 14In Stock
1.500Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 750

ADG406 Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LC2MOS +/-15V 4 Ch High Per Multiplex IC 183In Stock
Min.: 1
Mult.: 1

ADG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 67In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CH.LATCHABLE MUX -I.C. 28In Stock
Min.: 1
Mult.: 1

ADG426 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX. 86In Stock
Min.: 1
Mult.: 1

ADG428 Multiplexers Through Hole PDIP-18 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 225 ns 300 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX. 71In Stock
Min.: 1
Mult.: 1

ADG428 Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 100 Ohms 225 ns 300 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL MUX IC 574In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG506A Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 98In Stock
Min.: 1
Mult.: 1

ADG508A Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 143In Stock
Min.: 1
Mult.: 1

ADG508F Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 89In Stock
Min.: 1
Mult.: 1

ADG508F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MUX I.C. 9In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Reel, Cut Tape, MouseReel