Tube Multiplexer Switch ICs

Results: 515
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Voltage Packaging
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS
1.589In Stock
9,60 €
7,52 €
6,67 €
6,41 €
Min.: 1
Mult.: 1
Max.: 1.271
DG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage,
385In Stock
33,58 €
27,19 €
23,33 €
23,00 €
22,99 €
Min.: 1
Mult.: 1
Max.: 308
MAX336 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 4.5 V 30 V 4.5 V 20 V 700 Ohms 600 ns 500 ns 0 C + 70 C 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage,
208In Stock
19,44 €
15,54 €
14,57 €
13,49 €
Min.: 1
Mult.: 1
Max.: 166
MAX336 Multiplexers SMD/SMT SSOP-28 16 Channel 1 x 16:1 4.5 V 30 V 4.5 V 20 V 700 Ohms 600 ns 500 ns - 40 C + 85 C 4.5 V to 30 V Tube

Vishay Semiconductors Multiplexer Switch ICs Single 16:1, 4-bit Multiplexer/MUX 145In Stock
8,16 €
6,36 €
5,90 €
5,40 €
Min.: 1
Mult.: 1
DG406B Multiplexers SMD/SMT SOIC-Wide-28 1 Channel 1 x 16:1 7.5 V 44 V 5 V 20 V 100 Ohms 125 ns 94 ns - 40 C + 85 C 12 V Tube
Texas Instruments Multiplexer Switch ICs 8-Channel Analog 1.738In Stock
0,86 €
0,678 €
0,652 €
0,597 €
Min.: 1
Mult.: 1
CD74HCT4051 Multiplexers/Demultiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 55 ns 45 ns - 55 C + 125 C 4.5 V to 5.5 V Tube
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS 4-Ch Anl g Mltplx/Demltplx A ALT 595-CD74HCT4052E
508In Stock
0,955 €
0,70 €
0,594 €
0,54 €
Min.: 1
Mult.: 1
CD74HCT4052 Multiplexers/Demultiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 70 ns 50 ns - 55 C + 125 C 4.5 V to 5.5 V Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C.
282In Stock
13,14 €
10,29 €
9,58 €
8,79 €
Min.: 1
Mult.: 1
Max.: 225
ADG439F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C 15 V Tube
Analog Devices Multiplexer Switch ICs DUAL 8-CHANNEL MUX
156In Stock
22,70 €
19,07 €
17,93 €
16,92 €
Min.: 1
Mult.: 1
Max.: 124
ADG507A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C 10.8 V to 16.5 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit
89In Stock
28,08 €
22,74 €
21,41 €
20,51 €
Min.: 1
Mult.: 1
MAX328 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 1 x 8:1 10 V 30 V 5 V 18 V 3.5 kOhms 1.5 us 1 us - 40 C + 85 C 12 V, 15 V, 18 V, 24 V, 28 V Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Voltage, Fault-Protected Analog Mul
60In Stock
39,82 €
35,25 €
30,19 €
29,06 €
Min.: 1
Mult.: 1
MAX389 Multiplexers Through Hole PDIP-18 4 Channel 2 x 4:1 4.5 V 18 V 3 kOhms 1.5 us 1 us 0 C + 70 C 15 V Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
1.657In Stock
6,98 €
5,38 €
4,98 €
4,54 €
Min.: 1
Mult.: 1
Max.: 1.605
MAX4051A Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns 0 C + 70 C 3 V, 5 V, 9 V, 12 V, 15 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage Single 8-t
64In Stock
28,48 €
22,77 €
19,94 €
19,83 €
Min.: 1
Mult.: 1
MAX4509 Multiplexers Through Hole PDIP-16 2 Channel 2 x 4:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C 12 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
2.524In Stock
4,09 €
3,10 €
2,60 €
2,46 €
Min.: 1
Mult.: 1
Max.: 2.019
MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 125 C 3 V, 5 V, 9 V Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 +/-5V 39OHM 16LD 6In Stock
2,22 €
1,64 €
1,51 €
1,34 €
Min.: 1
Mult.: 1
ISL84581 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 2 V 12 V 2 V 6 V 180 Ohms 100 ns 50 ns - 40 C + 85 C 3 V, 5 V, 9 V Tube
Analog Devices Multiplexer Switch ICs Low Cost Diff 4:1 Mux
814In Stock
4,69 €
3,63 €
3,35 €
3,02 €
Min.: 1
Mult.: 1
Max.: 651
ADG1309 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 210 Ohms 100 ns 100 ns - 40 C + 105 C 12 V, 15 V Tube
Analog Devices Multiplexer Switch ICs Pin-Sel, 2-Ch, 2-Wire Multxer w/ Bus Buf
355In Stock
7,05 €
5,44 €
4,79 €
4,52 €
4,31 €
Min.: 1
Mult.: 1
Max.: 284
LTC4312 Multiplexers SMD/SMT DFN-14 2 Channel 2 x 1:2 2.9 V 5.5 V - 40 C + 85 C 2.9 V to 5.5 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers
158In Stock
15,89 €
12,60 €
11,77 €
10,86 €
Min.: 1
Mult.: 1
Max.: 126
MAX359 Multiplexers SMD/SMT SOIC-Wide-16 4 Channel 2 x 4:1 4.5 V 18 V 1.8 kOhms 300 ns 300 ns 0 C + 75 C 15 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
5.354In Stock
3,47 €
2,62 €
2,18 €
2,04 €
Min.: 1
Mult.: 1
Max.: 4.283
MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C 3 V, 5 V, 9 V Tube
Analog Devices Multiplexer Switch ICs Pin-Sel, 2-Ch, 2-Wire Multxer w/ Bus Buf
957In Stock
6,16 €
4,72 €
4,36 €
3,96 €
Min.: 1
Mult.: 1
Max.: 765
LTC4312 Multiplexers SMD/SMT MSOP-16 2 Channel 2 x 1:2 2.9 V 5.5 V 0 C + 70 C 2.25 V to 5.5 V Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi
127In Stock
33,85 €
27,41 €
25,78 €
24,73 €
Min.: 1
Mult.: 1
Max.: 101
MAX307 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 125 Ohms 400 ns 300 ns - 40 C + 85 C 4.5 V to 20 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig
87In Stock
21,55 €
17,23 €
16,14 €
14,96 €
Min.: 1
Mult.: 1
MAX309 Multiplexers Through Hole PDIP-16 2 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul
958In Stock
6,08 €
4,68 €
4,05 €
3,72 €
Min.: 1
Mult.: 1
Max.: 766
MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C 3 V, 5 V Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification
545In Stock
8,44 €
6,57 €
5,75 €
5,56 €
5,30 €
Min.: 1
Mult.: 1
Max.: 436
MAX7357 Multiplexers SMD/SMT TSSOP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C 2.3 V to 5.5 V Tube

Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 +/-5V 60OHM 16LD SSOP 220In Stock
2,63 €
1,89 €
1,71 €
1,52 €
Min.: 1
Mult.: 1
ISL84052 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C 3 V, 5 V, 9 V Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers
503In Stock
16,01 €
12,70 €
10,78 €
10,30 €
10,06 €
Min.: 1
Mult.: 1
Max.: 402
DG508A Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 1 x 8:1 4.5 V 18 V 550 Ohms 1.5 us 1 us - 40 C + 85 C 15 V Tube