TX810IRHHT

Texas Instruments
595-TX810IRHHT
TX810IRHHT

Mfr.:

Description:
Switch ICs - Various 8Ch Progr T/R Switch for Ultrasound A 59 A 595-TX810IRHHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
21,44 € 21,44 €
17,23 € 172,30 €
16,18 € 404,50 €
15,00 € 1.500,00 €
Full Reel (Order in multiples of 250)
14,47 € 3.617,50 €
14,13 € 7.065,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
Transmit/Receive Switches
8 Switch
5 V
0 C
+ 70 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
Bandwidth: 140 MHz
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: TX810EVM
Moisture Sensitive: Yes
Off Time - Max: 2.4 us
On Time - Max: 600 ps
Pd - Power Dissipation: 644 mW
Product Type: Switch ICs - Various
Series: TX810
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 50 uA
Supply Voltage - Min: 2.5 V
Unit Weight: 105,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

TX810 Programmable Transmit/Receive Switch

Texas Instruments TX810 Programmable Transmit/Receive Switch provides an integrated solution for various ultrasound applications. It is an 8-channel, current programmable transmit/receive switch in a small 6mm×6mm package. When high-voltage transmitter signals are applied to the input, the internal diodes limit the output voltage. At the same time, the insertion loss of TX810 is minimized during the receive mode.