4 Prescaler

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Operating Frequency Minimum Operating Frequency Division Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Prescaler InGaP HBT Divide-by-4 SMT, DC - 13 GHz
466In Stock
27,47 €
21,96 €
20,59 €
19,07 €
18,35 €
Min.: 1
Mult.: 1
Max.: 372
13 GHz 0 Hz 4 4.75 V 5.25 V - 40 C + 85 C SMD/SMT S8G-8 Cut Tape
Analog Devices Prescaler 26 GHz DivBy4 SMT w/Reset&prgm out volt
4In Stock
146,13 €
142,90 €
142,48 €
Min.: 1
Mult.: 1
26 GHz 0 Hz 4 - 3.6 V - 3 V - 40 C + 85 C SMD/SMT QSOP-16 Cut Tape

Analog Devices Prescaler InGaP HBT Divide-by-4 SMT, DC - 8 GHz
101In Stock
9,32 €
7,32 €
6,21 €
Min.: 1
Mult.: 1
Max.: 80
4 GHz 50 MHz 4 2.7 V 3.3 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Prescaler InGaP HBT Divide-by-4 SMT, DC - 13 GHz
551In Stock
Cut Tape
26,69 €
22,23 €
20,97 €
19,44 €
18,82 €
Reel
18,82 €
Min.: 1
Mult.: 1
Max.: 440
: 500
13 GHz 0 Hz 4 4.75 V 5.25 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Prescaler InGaP HBT Divide-by-4 SMT, DC - 8 GHz
356In Stock
14,47 €
11,33 €
10,55 €
10,01 €
Min.: 1
Mult.: 1
Max.: 284
8 GHz 0 Hz 4 2.7 V 3.3 V - 40 C + 85 C SMD/SMT SOT-23-6 Cut Tape
Analog Devices Prescaler InGaP HBT Divide-by-4 SMT, DC - 8 GHz
234In Stock
Cut Tape
14,47 €
11,33 €
10,54 €
9,84 €
9,84 €
Min.: 1
Mult.: 1
Max.: 267
8 GHz 0 Hz 4 2.7 V 3.3 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Prescaler InGaP HBT Divide-by-4 SMT, 10 - 26 GHz
208In Stock
Cut Tape
69,91 €
59,41 €
56,48 €
Reel
56,48 €
Min.: 1
Mult.: 1
Max.: 166
: 100
26 GHz 10 GHz 4 4.75 V 5.25 V - 40 C + 85 C SMD/SMT SMT-16 Reel, Cut Tape, MouseReel
Analog Devices Prescaler InGaP HBT Divide-by-4 SMT, DC - 18 GHz
33In Stock
44,46 €
36,70 €
34,64 €
33,68 €
Min.: 1
Mult.: 1
No
18 GHz 0 Hz 4 4.75 V 5.25 V - 40 C + 85 C SMD/SMT QFN-16 Cut Tape
Analog Devices Prescaler InGaP HBT Divide-by-4 SMT, DC - 18 GHz
184In Stock
Cut Tape
37,61 €
31,57 €
29,85 €
28,25 €
28,25 €
Min.: 1
Mult.: 1
Max.: 147
18 GHz 0 Hz 4 4.75 V 5.25 V - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel