LMX2571NJKR

Texas Instruments
595-LMX2571NJKR
LMX2571NJKR

Mfr.:

Description:
Phase Locked Loops - PLL LMX2571 Low Power Sy nthesizer A 595-LMX A 595-LMX2571NJKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
RF Synthesizer
1 Circuit
30 MHz
10 MHz
60 MHz to 130 MHz
3.45 V
3.15 V
Si
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: PLLs - Phase Locked Loops
Series: LMX2571
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 109,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMX2571 Low-Power Synthesizer

Texas Instruments LMX2571 Low-Power Synthesizer is a low-power, high-performance, wideband PLLatinum™ RF synthesizer. This device integrates a delta-sigma fractional N PLL, multiple core voltage-controlled oscillator (VCO), programmable output dividers, and two output buffers. The VCO cores work up to 5.376GHz resulting in a continuous output frequency range of 10MHz to 1344MHz. This synthesizer can also be used with an external VCO. To that end, a dedicated 5V charge pump and an output divider are available for this configuration. A unique programmable multiplier is also incorporated to help improve spurs. This feature allows the system to use every channel, even if it falls on an integer boundary. The Texas Instruments LMX2571-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.

In Stock: 2.686

Stock:
2.686 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,44 € 12,44 €
9,81 € 98,10 €
9,15 € 228,75 €
8,42 € 842,00 €
8,34 € 2.085,00 €
7,85 € 3.925,00 €
7,73 € 7.730,00 €
Full Reel (Order in multiples of 2500)
7,68 € 19.200,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,61 €
Min:
1

Similar Product

Texas Instruments LMX2571NJKT
Texas Instruments
Phase Locked Loops - PLL LP Synthesizer w/FSK Modulation A 595-LM A 595-LMX2571NJKR