SPST RF Switch ICs

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2.300In Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
Infineon Technologies RF Switch ICs ANTENNA DEVICES 6.905In Stock
Min.: 1
Mult.: 1
: 7.500

SPST SMD/SMT TSLP-10-3 BGSA400ML10 Reel, Cut Tape
Qorvo RF Switch ICs SPST 5-3GHz HIGH ISOLATION 3.730In Stock
Min.: 1
Mult.: 1
: 2.500

SPST 1 MHz 3.3 GHz 0.79 dB 48 dB - 40 C + 105 C SMD/SMT DFN-6 Si QPC4270 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz SPDT IL 1.1dB at 1000MHz 1.111In Stock
Min.: 1
Mult.: 1
: 3.000
SPST 2.5 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs 0.6GHz to 2.7GHz, 2G/3G/4G Bi-Directional Coupler IC 4.132In Stock
Min.: 1
Mult.: 1
: 15.000

SPST 600 MHz 2.7 GHz 0.2 dB - 40 C + 85 C SMD/SMT TSNP-6 Si Reel, Cut Tape, MouseReel
MACOM SW-311-PIN
MACOM RF Switch ICs Switch,GaAs,MMIC, 5In Stock
Min.: 1
Mult.: 1

SPST 0 Hz 3 GHz 1.3 dB 27 dB - 55 C + 125 C GaAs
MACOM S11
MACOM RF Switch ICs Switch,TO-8 2In Stock
Min.: 1
Mult.: 1
SPST 10 MHz 500 MHz 4.5 dB 36 dB - 54 C + 125 C Through Hole GaAs
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 62In Stock
Min.: 1
Mult.: 1
Max.: 62

SPST 0 Hz 4.5 GHz 0.8 dB 38 dB - 55 C + 125 C SMD/SMT LFCSP-8 Si ADG901 Tray
Analog Devices RF Switch ICs GaAs MMIC SPST Switch 178In Stock
Min.: 1
Mult.: 1
Max.: 178

SPST 0 Hz 6 GHz 0.7 dB 12 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC550 Cut Tape
Qorvo RF Switch ICs DC - 20 GHz SPST Switch 729In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPST 0 Hz 20 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD204 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 13.180In Stock
Min.: 1
Mult.: 1
: 15.000

SPST 400 MHz 8.25 GHz SMD/SMT TSLP-9-8 Reel, Cut Tape
Infineon Technologies RF Switch ICs CMOS SWITCH 7.864In Stock
Min.: 1
Mult.: 1
: 7.500

SPST 100 MHz 6 GHz 0.5 dB 10 dB - 40 C + 85 C SMD/SMT TSNP-10 Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 52In Stock
7.500On Order
Min.: 1
Mult.: 1
: 7.500

SPST SMD/SMT TSLP-10-3 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 671In Stock
Min.: 1
Mult.: 1
Max.: 675
: 500

SPST 0 Hz 4.5 GHz 0.8 dB 40 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG901 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 2.146In Stock
Min.: 1
Mult.: 1
Max.: 2.146
: 1.000

SPST 0 Hz 4.5 GHz 0.8 dB 40 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG901 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC SPST Switch 866In Stock
Min.: 1
Mult.: 1
Max.: 866
: 500

SPST 0 Hz 6 GHz 0.7 dB 12 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC550 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SPST 5-3GHz HIGH ISOLATION 89In Stock
Min.: 1
Mult.: 1
: 100

SPST 1 MHz 3.3 GHz 0.79 dB 48 dB - 40 C + 105 C SMD/SMT DFN-6 Si QPC4270 Reel, Cut Tape, MouseReel

Qorvo RF Switch ICs 5MHz - 6000MHz SPST +1.8V logic compatib 112In Stock
17.500On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SPST 5 MHz 6 GHz 1.05 dB 43 dB - 40 C + 105 C SMD/SMT DFN-8 Si QPC6014 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 284In Stock
Min.: 1
Mult.: 1
Max.: 286

SPST 0 Hz 4.5 GHz 0.8 dB 40 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG901 Tube
Analog Devices RF Switch ICs 1GHz SPST SwitchReflective) I.C. 480In Stock
Min.: 1
Mult.: 1
Max.: 480

SPST 0 Hz 4.5 GHz 0.8 dB 40 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG902 Tube

Analog Devices RF Switch ICs SPST, 0.5-3GHz 211In Stock
Min.: 1
Mult.: 1
Max.: 211

SPST 0 Hz 4 GHz 1.8 dB 28 dB - 40 C + 85 C SMD/SMT DFN-EP-8 GaAs HMC1055 Cut Tape
Analog Devices RF Switch ICs SPST, 0.5-3GHz 80In Stock
Min.: 1
Mult.: 1
Max.: 80

SPST 0 Hz 4 GHz 1.8 dB 28 dB - 40 C + 85 C SMD/SMT DFN-EP-8 GaAs HMC1055 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES Non-Stocked Lead-Time 12 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

SPST 400 MHz 6 GHz 38 dB - 40 C + 85 C SMD/SMT Si Reel
Qorvo RF Switch ICs 4xSPST with low RON and COFF Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 10.000
SPST 700 MHz 5 GHz 65 dB Reel, Cut Tape

pSemi RF Switch ICs SPST, CATV, High Iso, Absorptive RF Switch Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SPST 1 MHz 3 GHz 0.7 dB 63 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel