GRF4042

Guerrilla RF
459-GRF4042
GRF4042

Mfr.:

Description:
RF Amplifier .4-2.7GHz NF .85dB Gain 16.2dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.938

Stock:
1.938 Can Dispatch Immediately
Quantities greater than 1938 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,38 € 4,38 €
2,96 € 29,60 €
2,76 € 69,00 €
2,43 € 243,00 €
2,30 € 575,00 €
2,06 € 1.030,00 €
1,94 € 1.940,00 €
Full Reel (Order in multiples of 2500)
1,63 € 4.075,00 €
1,60 € 8.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
400 MHz to 2.7 GHz
1.8 V to 5 V
70 mA
16.2 dB
0.85 dB
Low Noise Amplifiers
SMD/SMT
QFN-12
GaAs
4.5 dBm
34 dBm
- 40 C
+ 105 C
GRF4042
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Input Return Loss: - 9 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.9 GHz
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

GRF4042 Low Noise Amplifier with Bypass

Guerrilla RF GRF4042 Low Noise Amplifier with Bypass and Guerrilla Armor™ is designed for high-performance applications up to 2.7GHz. Guerrilla Armor technology provides exceptional off-state isolation in the presence of high RF input signal levels in LNA disabled mode. The device achieves outstanding noise figure (NF), high gain, and high linearity over 400-2700MHz using as few as three external components with integrated matching. The Guerrilla RF GRF4042 LNA is operated from a single positive supply of 1.8V to 5.0V with a selectable Iddq range of 15mA to 90mA.