SX1250IMLTRT

Semtech
947-SX1250IMLTRT
SX1250IMLTRT

Mfr.:

Description:
RF Front End RF Front End transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Front End
RoHS:  
RF Front End
150 MHz to 960 MHz
3.6 V
+ 85 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Bandwidth: 500 kHz
Brand: Semtech
Minimum Operating Temperature: - 40 C
Product Type: RF Front End
Series: SX1250
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa
Unit Weight: 195,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX1250 Multi-band Sub-GHz RF Front End

Semtech SX1250 Multi-band Sub-GHz RF Front End is designed to work with the SX1302 baseband engine, to design a high-performing LoRa® or LoRaWAN gateway. Semtech SX1250 Front End covers any frequency band below 1GHz, making the device ideal for license-free band support.

In Stock: 23.707

Stock:
23.707 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,27 € 8,27 €
6,97 € 69,70 €
6,29 € 157,25 €
5,77 € 577,00 €
5,39 € 1.347,50 €
5,23 € 2.615,00 €
5,09 € 5.090,00 €
Full Reel (Order in multiples of 3000)
5,09 € 15.270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.