MAX32690GTK+

Analog Devices / Maxim Integrated
700-MAX32690GTK+
MAX32690GTK+

Mfr.:

Description:
RF Microcontrollers - MCU M4 120MHz, Risc-V Co Processor, 3MB/1MB,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
120 MHz
3.25 MB
1 MB
32.768 kHz
12 bit
1.71 V
3.6 V
+ 105 C
TQFN-EP-68
SMD/SMT
Tray
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 6 Timer
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

MAX32690 Ultra-Efficient Microcontrollers (MCUs)

Analog Devices / Maxim Integrated MAX32690 Ultra-Efficient Microcontrollers (MCUs) are advanced system-on-chips (SoCs) featuring an Arm® Cortex®-M4F CPU, the latest generation BLUETOOTH® 5.2 Low Energy (LE) radio, and large flash and SRAM memories. These devices unite processing horsepower with the connectivity required for IoT applications. The MAX32690 MCUs operate within a -40°C to +105°C temperature range, ideal for industrial environments. All devices are available in a 68-lead TQFN-EP (0.40mm pitch) package and a 140-bump WLP (0.35mm pitch) package.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,99 € 37,99 €
31,05 € 310,50 €
29,32 € 733,00 €
28,50 € 2.850,00 €
24,96 € 6.489,60 €
520 Quote