STM32WL33KBV7

STMicroelectronics
511-STM32WL33KBV7
STM32WL33KBV7

Mfr.:

Description:
RF Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 128 Kb Flash 32 Kb SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.463

Stock:
2.463 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,45 € 34,50 €
3,22 € 80,50 €
2,85 € 285,00 €
2,78 € 695,00 €
2,69 € 1.345,00 €
2,62 € 2.620,00 €
2,53 € 7.438,20 €
5.880 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0+
32 bit
128 KB
32 KB
64 MHz
12 bit
1.7 V
3.6 V
+ 105 C
VFQFPN-32
SMD/SMT
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: RAM
Interface Type: I2C, SPI, USART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 17 I/O
Number of Timers: 4 x 16, 2 x 16
Operating Supply Voltage: 1.7 V to 3.6 V
Processor Series: STM32
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: STM32WL33
Factory Pack Quantity: 2940
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310025
ECCN:
5A992.C