ARM Cortex M4 Core RF System on a Chip - SoC

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN48 sub-GHz extended 19.5 dB proprietary 256 kB 32 kB (RAM) 31GPIO SoC 803In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 38.4 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 256 kB - 40 C + 125 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 sub-GHz 20 dB proprietary 512 kB 646 kB (RAM) 16GPIO SoC 1.069In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 1 Mbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 512 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO 1.783In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN68 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 46GPIO 509In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO 402In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-48 Tray
AcSiP RF System on a Chip - SoC AI50H Module 147In Stock
Min.: 1
Mult.: 1

ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.5 mA 128 mA 256 kB - 40 C + 85 C LGA-58 Bag
AcSiP RF System on a Chip - SoC ST50H Module 186In Stock
Min.: 1
Mult.: 1

ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.8 mA 125 mA 256 kB - 40 C + 85 C LGA-73 Bag
Texas Instruments RF System on a Chip - SoC SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3200R1M2RGCR 234In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 59 mA 229 mA - 40 C + 85 C VQFN-64 Tray
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash 1.495In Stock
Min.: 1
Mult.: 1
Reel: 1.500

BLE, Bluetooth Mesh, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.7 mA 14.4 mA 256 kB - 40 C + 105 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Premium SoC QFN48 2.4 G 19.5 dB mesh multi-protocol 256 kB 32 kB (RAM) 31GPIO 258In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 93.8 dBm 1.8 V 3.8 V 8.8 mA 8.5 mA 256 kB - 40 C + 85 C QFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0 with Built-in NFC option 957In Stock
Min.: 1
Mult.: 1
Reel: 1.000

BLE 5.0, Zigbee ,Thread ARM Cortex M4 2.4 GHz 2 Mbps 11 dBm - 100 dBm 1.9 V 3.6 V 4.3 mA 20.3 mA 640 kB - 40 C + 125 C Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-32, mesh 490In Stock
Min.: 1
Mult.: 1

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 16.5 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Tray
NXP Semiconductors RF System on a Chip - SoC QN9090HN/001 964In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 97 dBm 1.9 V 3.6 V 4.3 mA 20.3 mA 640 kB - 40 C + 125 C Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC Z-Wave 700 Modem SoC, Sub-GHz, Arm M4, -98.8 dBm, 13 dBm, QFN32 194In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 868 MHz, 915 MHz 100 kbps 14 dBm - 98.8 dBm 1.8 V 3.8 V 10.2 mA 43.8 mA 256 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN48 dual 19.5 dB proprietary 256 kB 32 kB (RAM) 28GPIO SoC 99In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 1 Mbps 19 dBm, 20 dBm - 93.8 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 8.8 mA 8.5 mA, 35.3 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 512 kB 64 kB (RAM) 31GPIO 237In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4 G 19 dB BLE/proprietary 1024 kB 256 kB (RAM) 65GPIO 92In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 8 dBm, QFN-48, mesh 260In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Nordic Semiconductor RF System on a Chip - SoC BLE 5 Ready OTA QFN 48pin 6x6mm 490In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 93 dBm 1.7 V 3.6 V 4.6 mA 7.5 mA 192 kB - 40 C + 85 C QFN-48 Tray
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Extended Temp 3.297In Stock
Min.: 1
Mult.: 1
Reel: 3.300

ARM Cortex M4 1.9 V 3.6 V 1024 kB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 3.297In Stock
Min.: 1
Mult.: 1
Reel: 3.300

ARM Cortex M4 1.9 V 3.6 V 1024 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, no PSRAM, no AI/ML, 8MB stacked flash, -40 to +85C 1.063In Stock
Min.: 1
Mult.: 1

BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA 8 MB - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, AI/ML, no flash, -40 to +85C 690In Stock
Min.: 1
Mult.: 1

BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, 2MB stacked PSRAM, AI/ML, no flash, -40 to +85C 1.300In Stock
Min.: 1
Mult.: 1

BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, 8MB stacked PSRAM, AI/ML, no flash, -40 to +85C 1.300In Stock
Min.: 1
Mult.: 1

BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Tray