RF Transceiver

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 5.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISM 862 MHz to 950 MHz 32.8 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Mykonos+DPD Broad Market Release 3In Stock
Min.: 1
Mult.: 1

Wi-Fi 300 MHz to 6 GHz 1.14 V 3.465 V 1.055 A 1 A 4 dBm - 40 C + 85 C JESD204B BGA-196 Tray

Analog Devices / Maxim Integrated RF Transceiver Single-/Dual-Band 802.11a/b/g World-Band 111In Stock
Min.: 1
Mult.: 1

802.11 g/b/a WLAN 2.4 GHz to 5.875 GHz 54 Mb/s 2.7 V 3.6 V - 2.5 dBm - 40 C + 85 C 3-Wire, Serial TQFN-56 Tube
Analog Devices / Maxim Integrated RF Transceiver 4 Channel AISG 3.0 compliant Modem 1.058In Stock
Min.: 1
Mult.: 1

AISG 3 V 5.5 V - 40 C + 105 C SPI Tray
Analog Devices / Maxim Integrated RF Transceiver AISG Integrated Transceiver 164In Stock
Min.: 1
Mult.: 1

AISG 2.176 MHz 115.2 kb/s OOK 3 V 5.5 V 12 dBm - 40 C + 85 C TQFN-16 Tube
Analog Devices RF Transceiver 135-650 MHz ASK/FSK Transceiver 1.733In Stock
Min.: 1
Mult.: 1
Reel: 750

ASK, FSK 80 MHz to 650 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 17.6 mA 13 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver 39In Stock
Min.: 1
Mult.: 1

ASK, FSK 902 MHz to 928 MHz 384 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray

Analog Devices / Maxim Integrated RF Transceiver 2.4GHz to 2.5GHz, 802.11g RF Transceiver 38In Stock
Min.: 1
Mult.: 1

802.11 g WLAN TQFN-48 Tube
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 198In Stock
Min.: 1
Mult.: 1

ISM 862 MHz to 928 MHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.2 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray

Analog Devices / Maxim Integrated RF Transceiver 2.4GHz to 2.5GHz 802.11g/b RF Transceive 97In Stock
Min.: 1
Mult.: 1

802.11 g/b WLAN 2.4 GHz to 2.5 GHz 11 Mb/s 2.7 V 3.6 V 20.3 dBm - 40 C + 85 C 3-Wire, Serial TQFN-48 Tube
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR 774In Stock
Min.: 1
Mult.: 1
Reel: 400

20 Mb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR 771In Stock
Min.: 1
Mult.: 1
Reel: 400

250 kb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR 629In Stock
Min.: 1
Mult.: 1
Reel: 400

20 Mb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR 757In Stock
Min.: 1
Mult.: 1
Reel: 400

250 kb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver TRx with 1T1R + DPD 33In Stock
Min.: 1
Mult.: 1

30 MHz to 6 GHz 950 mV 1.89 V - 40 C + 85 C SPI BGA-196 Tray
Analog Devices RF Transceiver Low Cost 2T2R TRx 36In Stock
Min.: 1
Mult.: 1

30 MHz to 6 GHz 950 mV 1.89 V 7.6 dBm - 40 C + 85 C SPI BGA-196 Tray

Analog Devices / Maxim Integrated RF Transceiver Single-/Dual-Band 802.11a/b/g World-Band 36In Stock
Min.: 1
Mult.: 1

802.11 g/b/a WLAN 4.9 GHz to 5.875 GHz 54 Mb/s OFDM 2.7 V 3.6 V 188 mA 197 mA - 2.5 dBm - 40 C + 85 C 3-Wire, Serial TQFN-56 Tube
Analog Devices RF Transceiver High band eval for 2.8-6 GHz for DPD/CFR 8In Stock
Min.: 1
Mult.: 1

Bulk
Analog Devices RF Transceiver Mid band eval for 650MHz-2.8GHZ DPD/CFR 10In Stock
Min.: 1
Mult.: 1

Bulk
Analog Devices RF Transceiver Low band eval for 75-650MHz for DPD/CFR 2In Stock
Min.: 1
Mult.: 1

Bulk
Analog Devices RF Transceiver 2 receive by 2 transmit integrated frequ 504In Stock
Min.: 1
Mult.: 1

LTE, WiMAX 70 MHz to 6 GHz 64-QAM 1.267 V 1.33 V 8 dBm - 40 C + 85 C 3-Wire, 4-Wire, SPI BGA-144 Tray
Analog Devices RF Transceiver 1x1 variant 2 receive by 2 transmit inte 289In Stock
Min.: 1
Mult.: 1

LTE, WiMAX 70 MHz to 6 GHz 1.267 V 1.33 V 8 dBm - 40 C + 85 C 4-Wire BGA-144 Tray

Analog Devices RF Transceiver 1x1Radio Transceiver 344In Stock
Min.: 1
Mult.: 1

Narrow Band 30 MHz to 6 GHz 96 kb/s 975 mV 1.89 V - 40 C + 110 C SPI BGA-196 Tray

Analog Devices RF Transceiver 2x2 Radio Transceiver 106In Stock
Min.: 1
Mult.: 1

Multiband 30 MHz to 6 GHz 1.267 V 1.33 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Tray

Analog Devices RF Transceiver Integrated Dual RF Rx/Tx/ORx 22In Stock
Min.: 1
Mult.: 1

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 1.645 A 2.1 A - 40 C + 85 C BGA-196 Tray