SCT2400HDA

CML Micro
226-SCT2400HDA
SCT2400HDA

Mfr.:

Description:
RF Transceiver Highly Integrated 2.4GHz Spread Spectrum Radio Transceiver, Including Modem and Optimised Vocoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Transceiver
RoHS:  
ISM
2.4 GHz
1.8 V
3.6 V
12.5 mA
24 mA
12 dBm
I2C, UART, USB
BGA-144
SMD/SMT
Tray
Brand: CML Micro
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: RF Transceiver
Sensitivity: - 119 dBm
Series: SCT240
Factory Pack Quantity: 40
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390010
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,55 € 11,55 €
11,54 € 288,50 €