CAB 500-C/SP5

LEM
61-CAB500-C/SP5
CAB 500-C/SP5

Mfr.:

Description:
Board Mount Current Sensors The CAB family is for battery monitoring applications where high accuracy and very low offset are required. It offers galvanic separation between primary circuit (high voltage) and the secondary circuit (12 V system).

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320
Can Dispatch Immediately
On Order:
150
Expected 3/30/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,64 € 61,64 €
56,98 € 284,90 €
55,25 € 552,50 €
53,18 € 1.329,50 €
52,61 € 2.630,50 €
49,78 € 3.733,50 €
525 Quote

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
500 A
Open Loop
150 ms
0.5 %
100 kHz
13.5 V
Digital
Brand: LEM
Height: 71.51 mm
Length: 48.68 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Voltage: 12 V
Product Type: Board Mount Current Sensors
Series: CAB
Factory Pack Quantity: 75
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 8 V
Type: Current Transducer
Width: 21.25 mm
Unit Weight: 67 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99