STMicroelectronics Board Mount Pressure Sensors

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Supply Voltage - Max Supply Voltage - Min Series Packaging
STMicroelectronics Board Mount Pressure Sensors SOP SMT W/PORT 2.614In Stock
Cut Tape
25,65 €
23,47 €
21,68 €
21,02 €
Reel
19,54 €
Min.: 1
Mult.: 1
: 100
Gauge 0 Pa to 50 kPa 2.5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx5050 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors M-PAK 2.550In Stock
Cut Tape
14,28 €
12,98 €
11,92 €
11,52 €
Reel
10,26 €
Min.: 1
Mult.: 1
: 400
Gauge 20 kPa to 200 kPa 0.5 % Analog SMD/SMT 10 V Single Axial Barbless M-PAK-5 - 40 C + 125 C 16 V 1 V MPXx2202 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors M-PAK PORTED 2.580In Stock
14,29 €
12,99 €
11,93 €
11,43 €
Min.: 1
Mult.: 1
Gauge 10 kPa 0.5 % Analog SMD/SMT 10 V Single Axial Barbless M-PAK-5 - 40 C + 125 C 16 V 1 V MPXx2010 Tube
STMicroelectronics Board Mount Pressure Sensors 0 to 100 kPa, differential, gauge, and absolute, integrated, pressure sensors 2.251In Stock
20,81 €
19,00 €
17,52 €
16,97 €
Min.: 1
Mult.: 1
Gauge 14.5 psi 2.5 % Analog SMD/SMT 5 V Single Radial Barbed SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXV5100 Tray
STMicroelectronics Board Mount Pressure Sensors SSOP INTEG WITH PORT 2.099In Stock
20,52 €
18,71 €
17,24 €
16,03 €
Min.: 1
Mult.: 1
Absolute 20 kPa to 400 kPa 1.5 % Analog SMD/SMT 5 V Single Axial Barbless SSOP-8 - 40 C + 125 C 5.36 V 4.64 V MPXx6400 Tube
STMicroelectronics Board Mount Pressure Sensors SOP SMT W/PORT 2.465In Stock
27,34 €
24,49 €
23,12 €
21,60 €
Min.: 1
Mult.: 1
Absolute 14.5 psi 2.5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXV5100 Tube
STMicroelectronics Board Mount Pressure Sensors 6-PIN UNIBODY WITH PORT 2.715In Stock
28,38 €
26,00 €
24,30 €
23,55 €
Min.: 1
Mult.: 1
Absolute 102 psi 2.5 % Analog Through Hole 5 V Single Axial Barbed Unibody-6 - 40 C + 125 C 5.25 V 4.75 V MPX5700 Tray
STMicroelectronics Board Mount Pressure Sensors 16.7psi 115kPA Pressure Sensor 12.117In Stock
1.540On Order
19,26 €
17,57 €
16,19 €
15,60 €
Min.: 1
Mult.: 1
Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 4.75 V to 5.25 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx6115 Tube
STMicroelectronics Board Mount Pressure Sensors SSOP INTEGRATED 4.721In Stock
21,51 €
19,63 €
18,11 €
17,34 €
Min.: 1
Mult.: 1
Absolute 20 kPa to 304 kPa 1.5 % Analog SMD/SMT 5.1 V No Port SSOP-8 - 40 C + 125 C 5.46 V 4.74 V MPXH6300A Tube
STMicroelectronics Board Mount Pressure Sensors SOP DUAL PORT 673In Stock
Cut Tape
19,93 €
18,17 €
16,74 €
16,21 €
Reel
15,05 €
Min.: 1
Mult.: 1
: 100
Differential 29 psi 0.5 % Analog SMD/SMT 10 V Dual Radial Barbed SOP-8 - 40 C + 125 C 16 V 1 V MPXx2202 Reel, Cut Tape
STMicroelectronics Board Mount Pressure Sensors FINISH GOOD 1.000In Stock
Cut Tape
13,89 €
12,61 €
11,56 €
10,98 €
Reel
9,32 €
Min.: 1
Mult.: 1
: 1.000
Absolute 20 kPa to 100 kPa 0.5 % Analog SMD/SMT 10 V No Port M-PAK-5 - 40 C + 125 C 16 V 1 V MPXx2102 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors PRES SEN COMP 10KPA 274In Stock
22,09 €
20,18 €
18,62 €
18,04 €
Min.: 1
Mult.: 1
Gauge 10 kPa 1 % Analog Through Hole 10 V Single Axial Barbed Unibody-4 - 40 C + 125 C 16 V 1 V MPXx2010 Tray
STMicroelectronics Board Mount Pressure Sensors 16.7psi 115kPA Pressure Sensor 160In Stock
Cut Tape
27,03 €
24,75 €
22,88 €
22,19 €
Reel
20,64 €
Min.: 1
Mult.: 1
: 100
Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 4.75 V to 5.25 V Single Radial Barbless SSOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx6115 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors SSOP INTEGRATED 692In Stock
Cut Tape
17,88 €
17,04 €
16,72 €
15,04 €
Reel
13,13 €
Min.: 1
Mult.: 1
: 1.000
Absolute 15 kPa to 102 kPa 1.72 % Analog SMD/SMT 5 V No Port SSOP-8 - 40 C + 125 C 5.25 V 4.75 V MPX4101 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors PRES SEN COMP 50KPA 100In Stock
26,01 €
23,42 €
21,61 €
20,77 €
Min.: 1
Mult.: 1
Gauge 0 Pa to 50 kPa 0.25 % Analog Through Hole 10 V Single Axial Barbed Unibody-4 - 40 C + 125 C 16 V 1 V MPXx2050 Tray
STMicroelectronics Board Mount Pressure Sensors UNIBODY COMPENSATED 551In Stock
22,11 €
20,20 €
18,63 €
18,05 €
Min.: 1
Mult.: 1
Absolute 20 kPa to 100 kPa 0.5 % Analog Through Hole 10 V Single Axial Barbed Unibody-4 - 40 C + 125 C 16 V 1 V MPXx2102 Tray
STMicroelectronics Board Mount Pressure Sensors PRES SEN INTEG 15PSI 4V
1.148In Stock
Cut Tape
25,07 €
21,14 €
20,39 €
18,90 €
Reel
15,29 €
Min.: 1
Mult.: 1
: 600
Absolute 20 kPa to 105 kPa 1.8 % Analog SMD/SMT 5.1 V No Port SOP-8 - 40 C + 125 C AEC-Q100 5.35 V 4.85 V MPXx4100 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors UNIBODY COMPENSATED 224In Stock
100On Order
18,47 €
16,84 €
15,50 €
15,00 €
Min.: 1
Mult.: 1
Gauge 20 kPa to 200 kPa 0.5 % Analog Through Hole 10 V Single Radial Barbed SIP-4 - 40 C + 125 C 16 V 1 V MPXx2202 Tray
STMicroelectronics Board Mount Pressure Sensors SSOP INTGR W/SIFEL 1.000In Stock
Reel
13,60 €
Min.: 1.000
Mult.: 1.000
: 1.000
Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 4.75 V to 5.25 V No Port SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx6115 Reel
STMicroelectronics Board Mount Pressure Sensors PRESS SEN INTEG 10KPA 174In Stock
22,64 €
20,69 €
18,73 €
18,16 €
Min.: 1
Mult.: 1
Gauge 0 Pa to 10 kPa 5 % Analog Through Hole 5 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx5010 Tube
STMicroelectronics Board Mount Pressure Sensors SOP DIP SIFEL W/M PRT 119In Stock
30,01 €
27,50 €
26,57 €
24,96 €
Min.: 1
Mult.: 1
Gauge 0 Pa to 10 kPa 5 % Analog Through Hole 5 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx5010 Tube
STMicroelectronics Board Mount Pressure Sensors UNCOMPENSATED 180In Stock
19,55 €
16,48 €
15,33 €
13,69 €
Min.: 1
Mult.: 1
Gauge 10 kPa 0.5 % Analog SMD/SMT 3 V Single Axial Barbless SOP-8 - 40 C + 125 C 6 V 1 V MPXx10 Tube
STMicroelectronics Board Mount Pressure Sensors PRES SEN COMP 50KPA 506In Stock
22,08 €
20,18 €
18,61 €
18,03 €
Min.: 1
Mult.: 1
Differential 0 Pa to 50 kPa 0.25 % Analog Through Hole 10 V No Port Unibody-4 - 40 C + 125 C 16 V 1 V MPXx2050 Tray
STMicroelectronics Board Mount Pressure Sensors Dual full-scale, 1260 hPa and 6060 hPa, absolute digital output barometer in a water-resistant package 892In Stock
Cut Tape
4,22 €
3,56 €
3,30 €
2,84 €
Reel
2,84 €
Min.: 1
Mult.: 1
Max.: 50
: 2.500
Absolute 260 hPa to 1260 hPa, 260 hPa to 6060 hPa 0.3 hPa Digital SMD/SMT I2C, SPI, MIPI I3C 1.7 V to 3.6 V 24 bit LGA-11 - 40 C + 85 C 3.6 V 1.7 V Reel, Cut Tape
STMicroelectronics Board Mount Pressure Sensors PSI5 compatible relative pressure sensor automotive safety 1.987In Stock
Cut Tape
6,81 €
6,14 €
5,59 €
5,38 €
Reel
4,54 €
Min.: 1
Mult.: 1
: 2.000
Absolute 50.9 kPa to 126.5 kPa 7 % SMD/SMT 16 bit HQFN-16 - 40 C + 125 C 16 V 4.2 V Reel, Cut Tape