STEVAL-MKI164V1

STMicroelectronics
511-STEVALMKI164V1
STEVAL-MKI164V1

Mfr.:

Description:
Acceleration Sensor Development Tools LIS2HH12 adapter board for a standard DIL24 socket

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,32 € 15,32 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer Sensor
LIS2HH12
1.71 V to 3.6 V
Bulk
Acceleration: 2 g, 4 g, 8 g
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STEVAL-MKI109V2
Interface Type: GUI, I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple
Series: STEVAL-MKI164V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI16xV1 Adapter Boards

STMicroelectronics STEVAL-MKI16xV1 are adapter boards designed to facilitate the evaluation of MEMS devices. STMicroelectronics STEVAL-MKI16xV1 offers an effective solution for fast system prototyping and device evaluation directly within the application. The STEVAL-MKI16xV1 can be plugged into a standard DIL24 socket. The adapters come ready-to-use with the required decoupling capacitors on the VDD power supply line. These adapters are supported by the STEVAL-MKI109V2 motherboard which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. It's possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.