MIKROE-4420

Mikroe
932-MIKROE-4420
MIKROE-4420

Mfr.:

Description:
Current Sensor Development Tools Hall Current 7 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,98 € 36,98 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Add-On Boards
Hall-Effect Linear Current Sensor
ACS770
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Hall-Effect High Precision Linear Current Sensor
Interface Type: I2C
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

Hall Current 7 Click

Mikroe Hall Current 7 Click provides economical and precise AC or DC current sensing solutions. This Mikroe board features the Allegro MicroSystems ACS770 thermally enhanced, fully integrated, Hall effect-based high-precision linear current sensor. The sensor has a 100µΩ current conductor. Applied current flows directly into the integrated conductor generating a magnetic field. An integrated low-hysteresis core concentrates the magnetic field sensed by the Hall element with a typical accuracy of ±1% and 120kHz bandwidth.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.