MIKROE-4046

Mikroe
932-MIKROE-4046
MIKROE-4046

Mfr.:

Description:
Multiple Function Sensor Development Tools Force 2 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,21 € 142,21 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Force Sensor
FSS015NGT
5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: Analog
Product Type: Multiple Function Sensor Development Tools
Series: Force
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Force 2 Click

Mikroe Force 2 Click uses Honeywell FSS1500NGT force sensors with a single-zone force-sensing resistor. The Mikroe Force 2 Click board is designed to be a reliable force sensor with 20 million Mean Cycles to Failure (MCTF) at a +25°C rating. The sensor is a low-profile surface-mount sensor that allows for automated assembly on a PCB. The board reduces assembly costs while maintaining precise and reliable force-sensing performance.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.