HDC2080EVM

Texas Instruments
595-HDC2080EVM
HDC2080EVM

Mfr.:

Description:
Multiple Function Sensor Development Tools HDC2080EVM

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS:
Evaluation Modules
Humidity, Temperature Sensor
HDC2080
3.3 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Series: HDC2080
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 183,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

HDC2080EVM Sensor Evaluation Module (EVM)

Texas Instruments HDC2080EVM Sensor Evaluation Module (EVM) is an easy-to-use plug-and-play platform for evaluating the functionality and performance of the HDC2080 humidity and temperature sensor. The evaluation module utilizes a USB interface with an MSP430F5528 microcontroller to establish communication between the HDC2080 device and PC GUI software. The included software, OneUI, enables user interaction and control and graphically logs temperature and humidity from streaming data. The GUI also allows access to the Texas Instruments HDC2080's configuration registers. The MSP430F5528 provides an I2C interface that bridges communication from the PC to the onboard HDC2080 device. The PCB includes a perforated edge that allows the sensor section of the PCB to separate from the main PCB. This feature enables fast prototyping of the sensor in other host applications or allows remote sensing by extending communication wires. The module is a complete evaluation kit compatible with Windows™ 7/10 operating systems.