P3T2030XUK-ARD

NXP Semiconductors
771-P3T2030XUK-ARD
P3T2030XUK-ARD

Mfr.:

Description:
Temperature Sensor Development Tools P3T2030XUK-ARD

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,14 € 45,14 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Boards
Digital Temperature Sensor
P3T2030XUK
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Arduino
Part # Aliases: 935443092598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

P3T2030xUK Arduino® Shield Evaluation Board

The NXP Semiconductors P3T2030xUK Arduino® Shield Evaluation Board includes a precise I3C and I2C-bus digital temperature sensor with 2°C accuracy. The NXP Semiconductors P3T2030xUK features a user-friendly graphical interface that facilitates easy exploration of driver functions. Connect the board in parallel with other I2C-bus demo boards to form an evaluation system. The IC communicates with the host through the standard I2C-bus port and is compatible with Microsoft Windows® 7, 8, and 10 PC platforms.