XP2U-001

Omron Electronics
653-XP2U-001
XP2U-001

Mfr.:

Description:
Test Sockets Test Socket USB Type C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Test Sockets
RoHS:  
250 mA, 1.25 A
Test Jack
1 Position
Brand: Omron Electronics
Height: 7 mm
Length: 19.3 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 5 C
Product: Test Sockets
Product Type: Test Sockets
Series: XP2U
Factory Pack Quantity: 20
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 20 VAC/DC
Width: 17.2 mm
Part # Aliases: XP2U001
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XP2U Test Socket

Omron Electronics XP2U Test Socket is designed to test electronic devices with a USB Type-C™ I/O connector. Omron XP2U Test Socket allows the user to connect to the testing equipment by a one-touch connection to the USB Type-C connector. The XP2U is ideal for testing smartphones, handheld game consoles, digital cameras, headphones, notebook computers, and more.

In Stock: 331

Stock:
331 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,61 € 156,61 €
142,42 € 1.424,20 €