USB-T0P2-A01-A

Teledyne LeCroy
940-USB-T0P2-A01-A
USB-T0P2-A01-A

Mfr.:

Description:
Protocol Analysers Advisor T3 USB 2.0 Pro Option

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Software license keys will be delivered via email.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.206,58 € 3.619,74 €

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Protocol Analysers
RoHS:  
240 V
USB Analyzer
2 GB
1.2 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s
USB 1.0, 1.1, 2.0, 3.0
Without Auto Range
Auto Tuning: Without Auto Tuning
Brand: Teledyne LeCroy
Cable Type: Standard A, Standard B
Features: Use with Windows XP, Windows Vista, Windows 7, Server 2003/Server 2008
Interface Type: USB
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Customer needs to supply serial number of unit software is intended for.

Please contact a Mouser Technical Sales Representative for
further information.

5-0314-5

USHTS:
9030890100
ECCN:
EAR99

Advisor T3 SuperSpeed USB Analyzer

Teledyne LeCroy Advisor T3 SuperSpeed USB Analyzer includes all the essential features for debugging SuperSpeed USB devices, including event triggering. The CATC Trace viewer can be expanded to show packet-level events or collapsed to show complete transfers. The Teledyne LeCroy T3 Standard Edition provides capable triggering for simultaneous USB 2.0 and 3.0 but is also available in a 2.0 only configuration that can later be upgraded to 3.0. The portable Advisor T3 is small enough to fit in a briefcase yet offers 2GB of recording memory.