IZD0024

Red Pitaya
892-IZD0024
IZD0024

Mfr.:

Description:
Function Generators & Synthesisers Standard kit

Product Attribute Attribute Value Select Attribute
Red Pitaya
Product Category: Function Generators & Synthesisers
RoHS:  
REACH - SVHC:
60 MHz
Signal Generator
USB
AC Supply Voltage: 24 VAC
Brand: Red Pitaya
Input Voltage: 30 V
Product Type: Function Generators & Synthesizers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030890000
CNHTS:
9030201000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIGNALlab 250-12

Red Pitaya SIGNALlab 250-12 is a high-performance signal capture and analysis instrument. The SIGNALlab 250-12 can be used as an oscilloscope, spectrum analyser, and logic analyser, with more applications to be released in the future. The SIGNALlab 250-12 provides real-time processing capabilities and fast analog front and back-end performance. Small and portable, it also offers the benefits of remote access over Ethernet or Wi-Fi®, using Matlab, Labview, Scilab, or Python via the Red Pitaya SCPI (Standard Commands for Programmable Instrumentation) list of commands.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.369,67 € 2.369,67 €