AK40G

B&K Precision
615-AK40G
AK40G

Mfr.:

Description:
Test Accessories - Other USB to GPIB Adapter

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Accessories - Other
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Accessories
USB to GPIB Adapter
USB to GPIB Communications Adapter
Gray
Brand: B&K Precision
Display Type: LED
Features: Provides GPIB connectivity through the front USB host port on 4050 series generators
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4050 Dual Channel Waveform Generators

B&K Precision 4050 Dual Channel Function / Arbitrary Waveform Generators produce stable and precise sine, square, triangle, pulse, and arbitrary waveforms. With easy-to-read color displays and an intuitive user interface with a numeric keypad, these B&K Precision devices offer plenty of features, including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high-performance 14-bit, 125 MSa/s arbitrary waveform generator. The main output voltage varies from 0 to 10Vpp into 50Ω (up to 20Vpp into open circuit) and the secondary output can be varied from 0 to 3Vpp into 50Ω (up to 6Vpp into open circuit). These versatile function/arbitrary waveform generators are suitable for education and other applications that require high signal fidelity, a variety of modulation schemes, or arbitrary waveform generation capabilities.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 10/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
246,47 € 246,47 €