Bergquist Company Thermal Interface Products

Results: 1.250
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Bergquist Company Thermal Interface Products Film Reinforced, Adhesive Tape, 11x12" Sheet, 0.008" Thickness, 1 Side Adhesive 26In Stock
45Expected 4/6/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.8 W/m-K 6 kVAC Brown - 40 C + 125 C 304.8 mm 279.4 mm 0.203 mm UL 94 V-0 660P / TBP 400P

Bergquist Company Thermal Interface Products GAP PAD, Conductive, Sil-Free, 8"x16" Sheet, 0.060" Thickness, TGP1100SF/1000SF 5In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 0.9 W/m-K 6 kVAC Green - 60 C + 125 C 406.4 mm 203.2 mm 1.524 mm UL 94 V-1 1000SF / TGP 1100SF
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.020" Thickness, GAP PAD TGP2000/2000S40 1In Stock
27On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm 45 psi UL 94 V-0 2000S40 / TGP 2000
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.040" Thickness, 1 Side Adhesive 7In Stock
200On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1 W/m-K 6 kVAC Pink - 60 C + 200 C 406.4 mm 203.2 mm 1.016 mm 8 psi UL 94 V-0 VO Ultra Soft / TGP 1000VOUS
Bergquist Company Thermal Interface Products Liquid Silicon Adhesive, 1-Part, 50CC Dual Cartridge, LIQUI-BOND TLBSA3500 13In Stock
50Expected 4/27/2026
Min.: 1
Mult.: 1

Thermally Conductive Adhesives Thermal Conductive Gel Paste Silicone Elastomer 3.5 W/m-K Brown, Gray - 60 C + 200 C 450 psi UL 94 V-0 SA 3505 / TLB SA3500
Bergquist Company Thermal Interface Products SIL PAD, Insulating, Conductive, Soft Tack, 10"x12" Sheet, 0.012" Thickness 10In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.8 W/m-K 3 kVAC Blue - 60 C + 180 C 304.8 mm 254 mm 0.012 in 1.6 MPa UL 94 V-0 1500ST / TSP 1800ST

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, 1.650x1.140", Sil-Pad TSP900/400, IDH 2192638 1.477In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 41.91 mm 28.96 mm 0.009 in 20 MPa UL 94 V-0 400 / TSP 900
Bergquist Company Thermal Interface Products Liquid Gap Filler, 50CC Dual Cartridge, Gap Filler TGF 2000/2000, IDH 2166655 5In Stock
50Expected 3/18/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Liquid Gap Filler Non-standard Silicone Elastomer 2.0 W/m-K Pink, White - 60 C + 200 C UL 94 V-0 2000 / TGF 2000

Bergquist Company Thermal Interface Products GAP PAD, Conductive, Silicone-Free Gap Filling Material, TGP1100SF/1000SF Series 2.650In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 0.9 W/m-K 6 kVAC Green - 60 C + 125 C 12.7 mm 19.05 mm 0.508 mm UL 94 V-1 1000SF / TGP 1100SF
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Unreinforced, 8"x16" Sheet, 0.100" Thickness, IDH 2166016 29In Stock
100Expected 3/26/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 1.5 W/m-K 6 kVAC Black - 60 C + 200 C 406.4 mm 203.2 mm 2.54 mm 45 psi UL 94 V-0 1500 / TGP 1500
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.010" Thickness, GAP PAD TGP2200SF/2200SF 23In Stock
53On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 2 W/m-K 5 kVAC Green - 60 C + 125 C 406.4 mm 203.2 mm 0.254 mm 33 psi UL 94 V-0 2200SF / TGP 2200SF
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.160" Thickness, GAP PAD TGP 800VOS/VO Soft, IDH 2165898 10In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 4.064 mm 40 psi UL 94 V-0 VO Soft / TGP 800VOS

Bergquist Company Thermal Interface Products SIL PAD, Low-Pressure, 0.009" Thickness, TSP1600S/900S, BG404720, IDH 2189078 1.526In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 5.5 kVAC Pink - 60 C + 180 C 0.009 in 9 MPa UL 94 V-0 900S / TSP 1600S

Bergquist Company Thermal Interface Products High Performance/Reliability Insulator, Sil-Pad TSP 3500/2000, IDH 2192469 189In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 4 kVAC White - 60 C + 200 C 0.508 mm UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.015" Thickness, GAP PAD TGP2200SF/2200SF 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 2 W/m-K 5 kVAC Green - 60 C + 125 C 406.4 mm 203.2 mm 0.381 mm 33 psi UL 94 V-0 2200SF / TGP 2200SF
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Reinforced, 8"x16" Sheet, 0.080" Thickness, 1 Side Tack 2In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 2.6 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 2.032 mm UL 94 V-0 A3000 / TGP A2600

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, TSP900/400, 7403-09FR-24, BG96428, IDH 2192723 1.239In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900

Bergquist Company Thermal Interface Products Insulator, 0.015" Thickness, No Adhesive, 1.000x0.750", Sil-Pad TSPA3000/A2000 144In Stock
1.660Expected 4/2/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 4 kVAC White - 60 C + 200 C 25.4 mm 19.05 mm 0.015 in 50 psi UL 94 V-0 A2000 / TSP A3000

Bergquist Company Thermal Interface Products GAP PAD, Conductive, Sil-Free, 8"x16" Sheet, 0.015" Thickness, TGP1100SF/1000SF 8In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 0.9 W/m-K 6 kVAC Green - 60 C + 125 C 406.4 mm 203.2 mm 0.381 mm UL 94 V-1 1000SF / TGP 1100SF
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Unreinforced, 8"x16" Sheet, 0.020" Thickness, TGP1500/1500 62In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 1.5 W/m-K 6 kVAC Black - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm 45 psi UL 94 V-0 1500 / TGP 1500
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Soft, 8"x16" Sheet, 0.015" Thickness, TGP3000/3000S30 19In Stock
25Expected 3/24/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 3 kVAC Light Blue - 60 C + 200 C 406.4 mm 203.2 mm 0.381 mm 26 psi UL 94 V-0 3000S30 / TGP 3000
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Reinforced, 8"x16" Sheet, 0.015" Thickness, 1 Side Tack 5In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 2.6 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 0.381 mm 50 psi UL 94 V-0 A3000 / TGP A2600
Bergquist Company Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.250" Thickness, GAP PAD TGP 800VO/VO, IDH 2165937 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 6.35 mm 100 psi UL 94 V-0 VO / TGP 800VO
Bergquist Company Thermal Interface Products Fiberglass-Reinforced, Phase Change TIM, 10"x12" Sheet, 0.005" Thickness 64In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 300 VAC Green + 100 C 304.8 mm 254 mm 0.127 mm 3 MPa UL 94 V-0 300G / THF 1600G
Bergquist Company Thermal Interface Products Insulator, 12"x12" Sheet, 0.009" Thickness, Sil-Pad TSPPP1200/Poly-Pad 1000 4In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Adhesive Non-standard Silicone Elastomer 1.2 W/m-K 2.5 kVAC Yellow - 20 C + 150 C 304.8 mm 304.8 mm 0.229 mm 48 MPa 1000 / TSP PP1200