GAP PAD® Thermally Conductive Materials

Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.

Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Reinforced, 8"x16" Sheet, TGP1500R/1500R 20In Stock
100Expected 2/23/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.5 W/m-K 6 kVAC Black - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm 45 psi UL 94 V-0 1500R / TGP 1500R
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.080" Thickness, 2 Side Tack, TGP2000/2000S40 Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 2.032 mm UL 94 V-0 2000S40 / TGP 2000
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.160" Thickness, GAP PAD TGP2400/2500S20 9In Stock
100Expected 3/16/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Polymer 2.4 W/m-K 3 kVAC Yellow - 60 C + 200 C 406.4 mm 203.2 mm 4.064 mm 5 psi UL 94 V-0 2500S20 / TGP 2400
Bergquist Company Thermal Interface Products GAP PAD, Sil-Free, 9"x18" Sheet, 0.080" Thickness, 1 Side Tack, TGP3004SF/3004SF 1In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free 3 W/m-K 6 kVAC Light Gray - 40 C + 125 C 457.2 mm 228.6 mm 2.032 mm UL 94 V-0 3004SF / TGP 3004SF

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, 1.650x1.140", SIL PAD TSPK1300/K-10, IDH 2192498 288In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 41.91 mm 28.96 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.040" Thickness, TGPHC5000/HC 5.0 5In Stock
929On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 5 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 1.016 mm 17.5 psi UL 94 V-0 HC 5.0 / TGP HC5000

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, SIL PAD TSPK1300/K-10, K10-24, BG80024, IDH 2192501 1.000In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 6 kVAC Brown (Beige) - 60 C + 180 C 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, SIL PAD TSPK1300/K-10, BG80154, IDH 2167647 1.607In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 6 kVAC Brown (Beige) - 60 C + 180 C 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, 21.01x24mm, SIL PAD TSPK1300/K-10, IDH 2192529 200In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 24 mm 21.01 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, 19.05x12.7mm, SIL PAD TSPK1300/K-10, IDH 2167643 1.150In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 19.05 mm 12.7 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, 17.45x14.27mm, SIL PAD TSPK1300/K-10, IDH 2192507 1.394In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Brown (Beige) - 60 C + 180 C 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300
Bergquist Company Thermal Interface Products GAP PAD, Reworkable, 8"x16" Sheet, 0.020" Thickness, TGP1350/1450 28In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 1.3 W/m-K 6 kVAC Pink - 60 C + 125 C 406.4 mm 203.2 mm 0.508 mm 16 psi UL 94 V-0 1450 / TGP 1350

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, SIL PAD TSPK1300/K-10, BG80035, IDH 2192504 833In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Thermal Interface Products GAP PAD, High Performance, 0.040" Thickness, TGPA2000/A2000 423In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 2 W/m-K 4 kVAC Gray - 60 C + 200 C 34.29 mm 20.32 mm 1.016 mm 55 psi UL 94 V-0 A2000 / TGP A2000
Bergquist Company Thermal Interface Products GAP PAD, 6W/m-K, 8" x 16" Sheet, 0.060" Thickness, TGP6000ULM, IDH 2195667
91On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 6 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 1.524 mm 6 psi UL 94 V-0 TGP 6000ULM

Bergquist Company Thermal Interface Products GAP PAD, Conductive, Sil-Free, 8"x16" Sheet, 0.010" Thickness, TGP1100SF/1000SF
69On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 0.9 W/m-K 6 kVAC Green - 60 C + 125 C 406.4 mm 203.2 mm 0.254 mm UL 94 V-1 1000SF / TGP 1100SF
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Unreinforced, 8"x16" Sheet, 0.040" Thickness, TGP1500/1500
170On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 1.5 W/m-K 6 kVAC Black - 60 C + 200 C 406.4 mm 203.2 mm 1.016 mm 45 psi UL 94 V-0 1500 / TGP 1500
Bergquist Company Thermal Interface Products GAP PAD, Ultra-Low Modulus, 8"x16" Sheet, 0.020" Thickness, Tack and Fiberglass
222Expected 3/19/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3.5 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm 4 psi UL 94 V-0 3500ULM / TGP 3500ULM
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.080" Thickness, GAP PAD TGP 800VOS/VO Soft, IDH 2165896
144On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 2.032 mm 40 psi UL 94 V-0 VO Soft / TGP 800VOS
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.125" Thickness, 1 Side Adhesive, TGP800VOS/VO Soft
92Expected 3/23/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 3.175 mm 40 psi UL 94 V-0 VO Soft / TGP 800VOS
Bergquist Company Thermal Interface Products GAP PAD, 10W/m-K, 8" x 8" Sheet, 0.060" Thickness, TGP10000ULM, IDH 2591009
18On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 10 W/m-K 3.2 kVAC Gray - 60 C + 200 C 203.2 mm 203.2 mm 1.524 mm 25 psi UL 94 V-0 TGP 10000ULM
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.020" Thickness, 1 Side Adhesive
82Expected 3/16/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1 W/m-K 6 kVAC Pink - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm 8 psi UL 94 V-0 VO Ultra Soft / TGP 1000VOUS
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.125" Thickness, 1 Side Adhesive
93Expected 3/9/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1 W/m-K 6 kVAC Pink - 60 C + 200 C 406.4 mm 203.2 mm 3.175 mm 8 psi UL 94 V-0 VO Ultra Soft / TGP 1000VOUS
Bergquist Company Thermal Interface Products GAP PAD, 7W/m-K, 8" x 8" Sheet, 0.080" Thickness, TGP7000ULM, IDH 2474885
17Expected 2/25/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 7 W/m-K 5 kVAC Gray - 60 C + 200 C 203.2 mm 203.2 mm 2.032 mm 22 psi UL 94 V-0 TGP 7000ULM
Bergquist Company Thermal Interface Products GAP PAD, Highly Durable, 8"x16" Sheet, 0.020" Thickness, TGP1000HD/1000HD
26Expected 2/24/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 1 W/m-K 10 kVAC Black-Gray - 60 C + 180 C 406.4 mm 203.2 mm 0.508 mm UL 94 V-0 1000HD / TGP 1000HD