GAP PAD® Thermally Conductive Materials

Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.

Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.100" Thickness, GAP PAD TGP2200SF/2200SF Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 2 W/m-K 5 kVAC Green - 60 C + 125 C 406.4 mm 203.2 mm 2.54 mm 33 psi UL 94 V-0 2200SF / TGP 2200SF
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Sil-Free, 9"x18" Sheet, 0.010" Thickness, 1 Side Tack Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free 2 W/m-K 6 kVAC Gray - 40 C + 125 C 457.2 mm 228.6 mm 0.254 mm UL 94 V-0 2202SF / TGP 2202SF
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Sil-Free, 9"x18" Sheet, 0.040" Thickness, 1 Side Tack Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free 2 W/m-K 6 kVAC Gray - 40 C + 125 C 457.2 mm 228.6 mm 1.016 mm UL 94 V-0 2202SF / TGP 2202SF
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Sil-Free, 9"x18" Sheet, 0.080" Thickness, 1 Side Tack Non-Stocked Lead-Time 9 Weeks
Min.: 5
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free 2 W/m-K 6 kVAC Gray - 40 C + 125 C 457.2 mm 228.6 mm 2.032 mm UL 94 V-0 2202SF / TGP 2202SF
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.015" Thickness, GAP PAD TGP2400/2500S20 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Polymer 2.4 W/m-K 3 kVAC Yellow - 60 C + 200 C 406.4 mm 203.2 mm 0.381 mm 5 psi UL 94 V-0 2500S20 / TGP 2400
Bergquist Company Thermal Interface Products GAP PAD, Sil-Free, 9"x18" Sheet, 0.030" Thickness, 1 Side Tack, TGP3004SF/3004SF Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free 3 W/m-K 6 kVAC Light Gray - 40 C + 125 C 457.2 mm 228.6 mm 0.762 mm UL 94 V-0 3004SF / TGP 3004SF
Bergquist Company Thermal Interface Products GAP PAD, Sil-Free, 9"x18" Sheet, 0.040" Thickness, 1 Side Tack, TGP3004SF/3004SF Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free 3 W/m-K 6 kVAC Light Gray - 40 C + 125 C 457.2 mm 228.6 mm 1.016 mm UL 94 V-0 3004SF / TGP 3004SF
Bergquist Company Thermal Interface Products GAP PAD, Sil-Free, 9"x18" Sheet, 0.100" Thickness, 1 Side Tack, TGP3004SF/3004SF Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free 3 W/m-K 6 kVAC Light Gray - 40 C + 125 C 457.2 mm 228.6 mm 2.54 mm UL 94 V-0 3004SF / TGP 3004SF
Bergquist Company Thermal Interface Products GAP PAD, Sil-Free, 9"x18" Sheet, 0.125" Thickness, 1 Side Tack, TGP3004SF/3004SF Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free 3 W/m-K 6 kVAC Light Gray - 40 C + 125 C 457.2 mm 228.6 mm 3.175 mm UL 94 V-0 3004SF / TGP 3004SF
Bergquist Company Thermal Interface Products GAP PAD, Sil-Free, 9"x18" Sheet, 0.016" Thickness, 1 Side Tack, TGP3004SF/3004SF Non-Stocked Lead-Time 3 Weeks
Min.: 3
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free 3 W/m-K 6 kVAC Light Gray - 40 C + 125 C 457.2 mm 228.6 mm 0.4064 mm UL 94 V-0 3004SF / TGP 3004SF
Bergquist Company Thermal Interface Products GAP PAD, EMI Absorbing, 8"x16" Sheet, 0.040" Thickness, TGPEMI1000/EMI 1.0 Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 1 W/m-K 1.7 kVAC Black - 76 C + 392 C 406.4 mm 203.2 mm 1.016 mm 10 psi UL 94 V-0 EMI 1.0 / TGP EMI1000 Bulk
Bergquist Company Thermal Interface Products GAP PAD, EMI Absorbing, 8"x16" Sheet, 0.060" Thickness, TGPEMI1000/EMI 1.0 Non-Stocked Lead-Time 4 Weeks
Min.: 245
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 1 W/m-K 1.7 kVAC Black - 76 C + 392 C 406.4 mm 203.2 mm 1.524 mm 10 psi UL 94 V-0 EMI 1.0 / TGP EMI1000 Bulk
Bergquist Company Thermal Interface Products GAP PAD, Gel-Like Modulus, 8"x16" Sheet, 0.015" Thickness, TGPHC1000/HC1000 Non-Stocked Lead-Time 6 Weeks
Min.: 38
Mult.: 1

Gap Fillers / Gap Pads / Sheets Silicone Elastomer 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 0.381 mm UL 94 V-0 HC1000 / TGP HC1000
Bergquist Company Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.100" Thickness, GAP PAD TGP 800VO/VO, IDH 2165839 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 2.54 mm UL 94 V-0 VO / TGP 800VO
Bergquist Company Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.160" Thickness, GAP PAD TGP 800VO/VO, IDH 2165875 Non-Stocked Lead-Time 3 Weeks
Min.: 8
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 4.064 mm 100 psi UL 94 V-0 VO / TGP 800VO
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.160" Thickness, 1 Side Adhesive, TGP800VO/VO Non-Stocked Lead-Time 4 Weeks
Min.: 7
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 4.064 mm UL 94 V-0 VO / TGP 800VO
Bergquist Company Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.200" Thickness, GAP PAD TGP 800VO/VO, IDH 2189145 Non-Stocked Lead-Time 5 Weeks
Min.: 8
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 5.08 mm UL 94 V-0 VO / TGP 800VO
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.100" Thickness, 1 Side Adhesive, TGP800VO/VO Non-Stocked Lead-Time 6 Weeks
Min.: 12
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 2.54 mm UL 94 V-0 VO / TGP 800VO
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.250" Thickness, 1 Side Adhesive, TGP800VO/VO Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 6.35 mm UL 94 V-0 VO / TGP 800VO
Bergquist Company Thermal Interface Products GAP PAD, 11"x18" Sheet, 0.125" Thickness, 1 Side Adhesive Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1 W/m-K 6 kVAC Pink - 60 C + 200 C 18 ft 279.4 mm 3.175 mm UL 94 V-0 VO Ultra Soft / TGP 1000VOUS
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.020" Thickness, 1 Side Adhesive, VO Ultra Soft-B Non-Stocked Lead-Time 12 Weeks
Min.: 17
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 1 W/m-K 6 kVAC Pink - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm UL 94 V-0 VO Ultra Soft-B / TGP 1000VOUSB

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, SIL PAD TSPK1300/K-10, K10-03, BG80003, IDH 2192497 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 6 kVAC Brown (Beige) - 60 C + 180 C 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Thermal Interface Products Polyimide-Based Insulator, 0.006" Thickness, Sil-Pad TSPK1300/K-10 Non-Stocked Lead-Time 6 Weeks
Min.: 431
Mult.: 1

Thermally Conductive Insulators Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Brown (Beige) - 60 C + 180 C 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, SIL PAD TSPK1300/K-10, BG80457, IDH 2192515 Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000

Thermally Conductive Insulators Non-standard Silicone Elastomer 6 kVAC Brown (Beige) - 60 C + 180 C 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, 1 Side Adhesive, SIL PAD TSPK1300/K-10 Non-Stocked Lead-Time 7 Weeks
Min.: 3.000
Mult.: 3.000

Thermally Conductive Insulators Non-standard Silicone Elastomer 6 kVAC Brown (Beige) - 60 C + 180 C 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300