FT-ATS34P

Amphenol SINE Systems
654-FT-ATS34P
FT-ATS34P

Mfr.:

Description:
Extraction, Removal & Insertion Tools Installation fixture for ATS04-34P*

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Installation Fixture
Brand: Amphenol SINE Systems
For Use With: ATS04-34P
Height: 18.3 mm
Length: 92.2 mm
Product Type: Extraction / Insertion Tools
Series: ATS
Size: 92.2 mm x 29 mm x 18.3 mm
Factory Pack Quantity: 10
Subcategory: Tools
Tradename: ATS Series
Width: 29 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATS Series™ Superior Seal PCB Connectors

Amphenol Sine Systems ATS Series™ Superior Seal Connectors are a high-performance, IP67- and IP69K-rated (in mated condition), rectangular, thermoplastic, cost-effective solution for harsh environmental applications with superior seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Receptacles are available in both 90° right-angle and 180° straight-pin PCB options, as well as traditional in-line options, and have been developed to be compatible with existing standard products industry-wide.  ATS Series™ connectors utilize precision-engineered, 3-tang contacts featured in the ecomate® family of products. These connectors are available in plugs, inline receptacles, flange-mount receptacles, and PCB receptacles with BoardLock™.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,94 € 16,94 €
14,40 € 144,00 €
13,83 € 414,90 €