HTLACA

Neutrik
568-HTLACA
HTLACA

Mfr.:

Description:
Other Tools Hand tool for NAC3FX-W-TOP-L / NAC3MX-W-TOP-L assembly, front side

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,70 € 57,70 €
53,15 € 265,75 €
51,47 € 514,70 €
41,94 € 10.485,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Other Tools
RoHS:  
Brand: Neutrik
Country of Assembly: LI
Country of Diffusion: Not Available
Country of Origin: LI
Product Type: Hand Tools
Series: Accessory
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: powerCON
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8466940000
CNHTS:
8205590000
USHTS:
8205598000
ECCN:
EAR99

True Outdoor Protection (TOP) Connectors

NEUTRIK True Outdoor Protection (TOP) Connectors are rated IP65 and are UV-resistant-certified, according to UL50E, making them ideal for wet locations and outdoor applications. TOP connectors include the powerCON® TRUE1®, etherCON®, and XLR series. These ruggedized, sealed connectors protect from dust, moisture, water, and sunlight. NEUTRIK True Outdoor Protection connectors meet IEC 61076-2-103, IEC 60320-1, UL 1977, and UL 498 standards. These connectors feature 10mm to 16mm cables.