NB13884001

TE Connectivity / AMP
571-NB13884001
NB13884001

Mfr.:

Description:
Heat Shrink Tubing & Sleeves DWP-125-3/8-0-SP

Availability

Stock:
2.999 Can Dispatch in 20 Days
Minimum: 1500   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
304.8 mm (12 in)
9.5 mm (0.374 in)
3 mm (0.118 in)
3:1
Brand: TE Connectivity / AMP
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Minimum Shrink Temperature: + 80 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99