151-02501

HellermannTyton
329-15102501
151-02501

Mfr.:

Description:
Cable Mounting & Accessories LOC Locking Clamp, 1014 mm Bundle Dia with FT9X12 Fir Tree, PA66HIRHSUV, Black, 500/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,374 € 187,00 €
0,356 € 356,00 €
0,334 € 835,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Locking Clamp
Panel Mount
Polyamide (PA)
14 mm
12 mm
35 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product: Cable Clamps
Series: LOC
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Part # Aliases: 089306424888
Unit Weight: 4,717 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Solar Locking Clamps

HellermannTyton Solar Locking Clamps are ideal for fastening wire and cable bundles to panels and feature a uniquely engineered fir tree that holds tightly in pre-stamped holes. These clamps are constructed from a polyamide 6.6 blend by HellermannTyton that includes an added UV stabilizer, high-impact resin, and heat stabilizers. This cost-effective material withstands everyday wear and tear in most solar applications. HellermannTyton Solar Locking Clamps feature a mechanism that dynamically fits various bundle sizes, while an integrated cable tie saddle option on the 9mm x 12mm version allows installers to add additional cable runs. The clamps with an edge clip provide a universal design that can fit on a wide variety of edges without using a cable tie. HellermannTyton Solar Locking Clamps are designed for solar panel frames and racking edges.