10164065-H0030YYLF

Amphenol FCI
649-10164065H030YYLF
10164065-H0030YYLF

Mfr.:

Description:
Rectangular Cable Assemblies ComboLock Crimped lead with Tin plated terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
1,06 € 10,60 €
1,01 € 25,25 €
0,989 € 49,45 €
0,841 € 84,10 €
0,772 € 193,00 €
0,729 € 364,50 €
0,654 € 654,00 €
0,631 € 1.262,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Cable Assemblies
RoHS:  
Accessories
Pre-Crimped Lead
1.5 A, 10 A
Bulk
Brand: Amphenol FCI
Pitch: 1 mm, 3 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421900
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

ComboLock Wire-to-Board Connectors

Amphenol FCI ComboLock® Wire-to-Board Connectors fulfill space-limited applications' power and signal requirements. Amphenol FCI ComboLock features a hybrid 1.00mm pitch signal and 3.00mm pitch power configuration with an active latching feature. The connectors have a nominal current carrying capacity of 10A per pin maximum for power and 1.5A per pin maximum for signal. Power wire sizes range from 26AWG to 18AWG and signal wire sizes from 30AWG to 24AWG.