45141-0301

Molex
538-45141-0301
45141-0301

Mfr.:

Description:
Rectangular Cable Assemblies MULTICAT 3CKT CPA SR 300MM 8AWG FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 75   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,91 € 4.493,25 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
45141
Discrete Wire Cable Assemblies
Discrete Wire
Socket
3 Position
Socket
3 Position
Female / Female
300 m
8 AWG
40 A
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: MultiCat
Voltage Rating: 1 kVAC
Part # Aliases: 451410301 0451410301 KAB2540L0.3V01
Unit Weight: 111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

MultiCat Discrete Cable Assemblies

Molex MultiCat Discrete Cable Assemblies deliver high power and durability while ensuring proper connection via connector-position assurance (CPA). Molex MultiCat Discrete Cable Assemblies deliver a 16A to 40A current rating and offer at least 500 mating cycles of life. The UL 10669 discrete wires make these cable assemblies with precision-machined contacts suitable for electronic appliance applications. The two-piece backshell secures the cable and provides strain relief.