- 40 C RF Test Cables

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Cable Type Minimum Bend Radius Maximum VSWR Cable Diameter Jacket Material Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Velocity of Propagation Contact Material
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in 2In Stock
Min.: 1
Mult.: 1

1 mm Male 1 mm Male 110 GHz 50 Ohms 12 in 1.45 4.25 mm - 40 C + 85 C 6.35 dB 70 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 0.8mm (male), 0.8mm (male), 50 Ohm, 145 GHz, 12in 2In Stock
Min.: 1
Mult.: 1

0.8 mm Plug (Male) 0.8 mm Plug (Male) 145 GHz 50 Ohms Sucotest 145 25 mm 4.25 mm - 40 C + 85 C 8.74 dB 76 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 6in 2In Stock
Min.: 1
Mult.: 1

1 mm Pin (Male) 1 mm Pin (Male) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in 1In Stock
Min.: 1
Mult.: 1

1 mm Pin (Male) 1 mm Pin (Male) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 18in 6In Stock
Min.: 1
Mult.: 1

1 mm Pin (Male) 1 mm Pin (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (female), 50 Ohm, 110 GHz, 6in 2In Stock
Min.: 1
Mult.: 1

1 mm Jack (Female) 1 mm Pin (Male) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (female), 50 Ohm, 110 GHz, 12in 2In Stock
Min.: 1
Mult.: 1

1 mm Pin (Male) 1 mm Jack (Female) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (female), 50 Ohm, 110 GHz, 18in 1In Stock
Min.: 1
Mult.: 1

1 mm Jack (Female) 1 mm Pin (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 9 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 6in
2Expected 7/22/2026
Min.: 1
Mult.: 1

1 mm Male 1 mm Male 110 GHz 50 Ohms 6 in 1.45 4.25 mm - 40 C + 85 C 3.7 dB 70 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (male), 1.0mm (male), 50 Ohm, 110 GHz, 12in
2On Order
Min.: 1
Mult.: 1

1 mm Male 1 mm Female 110 GHz 50 Ohms 12 in 1.45 4.25 mm - 40 C + 85 C 6.35 dB 70 %
Mini-Circuits RF Test Cables Precision Test Cable, Economy, 50.0 GHz, 36.0"
3Expected 7/27/2026
Min.: 1
Mult.: 1

2.5 mm Male 2.5 mm Male 50 GHz 50 Ohms 3 ft Fluorinated Ethylene Propylene (FEP) - 40 C + 70 C 6.3 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (female), 1.0mm (female), 50 Ohm, 110 GHz, 6in Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 mm Jack (Female) 1 mm Jack (Female) 110 GHz 50 Ohms 152 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 3.7 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (female), 1.0mm (female), 50 Ohm, 110 GHz, 12in Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 mm Jack (Female) 1 mm Jack (Female) 110 GHz 50 Ohms 305 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 6.35 dB
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, 1.0mm (female), 1.0mm (female), 50 Ohm, 110 GHz, 18in Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 mm Jack (Female) 1 mm Jack (Female) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C 9 dB
Rosenberger RF Test Cables testcable standard Non-Stocked
Min.: 1
Mult.: 1
RPC-N Plug (Male) RPC-N Plug (Male) 18 GHz 50 Ohms 5 m RTK 081 80 mm 7.8 mm - 40 C + 85 C 3.3 dB
Rosenberger RF Test Cables testcable standard Non-Stocked
Min.: 1
Mult.: 1
RPC-N Plug (Male) RPC-N Plug (Male) 18 GHz 50 Ohms 3 m RTK 081 80 mm 10.4 mm - 40 C + 85 C 1.98 dB Stainless Steel