88970109

Crouzet
874-88970109
88970109

Mfr.:

Description:
USB Cables / IEEE 1394 Cables M3 USB LINK CABLE PC 3 meters

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB
USB
3 m
Black
IP65
M3 Accessories
24 VDC
Brand: Crouzet
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Millenium 3
Unit Weight: 91,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Crouzet Micro-Control Millenium 3 Logic Controllers

Crouzet's Micro-Control Millenium 3 Logic Controller product line is the latest generation of micro-PLC's. The easy-to-program Millenium 3 product class comprises a variety of ranges and starter kits that include compact, expandable, and application-specific as well as accessories such as programming tools and software, connection apparatus, removable connectors, remote LCD displays/keypads, power supplies, signal and temperature converters, and more. With Crouzet's Millenium 3, end users can program through Ladder programming or function blocks/Grafcet SFC, and the Millenium 3 offers communication capabilities via modem or network, with a web supervision option. Applications that utilize Millenium 3's include heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, and pump management.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,05 € 160,05 €